Loctite 2400 Blue Threadlocking Adhesive, 5 ml Bottle, 24 h Cure Time
- N° de stock RS:
- 918-4813
- Référence fabricant:
- 2400
- Fabricant:
- Loctite
Bénéficiez d'une remise sur les achats en gros
Ajoutez 6 de plus pour économiser 4%
Consulter les options de prix de grosSous-total (1 unité)*
9,55 €
(TVA exclue)
11,56 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 70 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 5 | 9,55 € | - |
| 6 - 14 | 9,16 € | 4% |
| 15 + | 8,98 € | 5% |
*Prix donné à titre indicatif
- N° de stock RS:
- 918-4813
- Référence fabricant:
- 2400
- Fabricant:
- Loctite
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Loctite | |
| Product Type | Threadlocking Adhesive | |
| Trade Name | 2400 | |
| Application | Threadlocking | |
| Material Compatibility | Metal | |
| Threadlocking Strength | Medium | |
| Cure Time | 24 h | |
| Colour | Blue | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 5 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Viscosity | Medium | |
| Specific Gravity | 1.1 | |
| Base Chemical | Dimethacrylate Ester | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Product Type Threadlocking Adhesive | ||
Trade Name 2400 | ||
Application Threadlocking | ||
Material Compatibility Metal | ||
Threadlocking Strength Medium | ||
Cure Time 24 h | ||
Colour Blue | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 5 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Viscosity Medium | ||
Specific Gravity 1.1 | ||
Base Chemical Dimethacrylate Ester | ||
Statut RoHS : Exempté
- Pays d'origine :
- IE
The Loctite adhesive is designed for locking and sealing of threaded fasteners, which require normal disassembly with standard hand tools. LOCTITE® 2400 is a medium threadlocker formulated to secure and seal bolts, nuts and studs to prevent loosening due to vibration. This product cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration. It is particularly suitable for applications on less active substrates such as stainless steel and plated surfaces, where disassembly with hand tools is required for servicing. The thixotropic nature of Loctite 2400 reduces the migration of liquid product after application to the substrate. LOCTITE 2400 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins. This adhesive improved cure strength on zinc-flake coated steel
Certifications
WRAS (BS-6920): 1104507
Loctite® 2400 Threadlocking Adhesive
Loctite 2400 is a blue medium strength threadlocking adhesive has been designed for you to use on all your metal threaded assemblies. The adhesive cures when there is no air between close fitting metal surfaces.
Features and Benefits
Prevents loosening on vibrating assemblies for example, pumps, gear boxes or presses
Works on all metals and passive substrates
Carries no hazard symbols
Does not contain any declarable carcinogens, mutagens or reproductive toxins
The thixotropic nature of the threadlocker reduces the migration of liquid product after application to the substrate
Release torque 20 Nm
Typical Applications
Use on stainless steel and plated surfaces where you have to disassemble with hand tools for servicing.
Liens connexes
- Loctite 2400 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 221 Purple Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
- Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
