Loctite 2700 Green Threadlocking Adhesive, 5 ml Bottle, 24 h Cure Time
- N° de stock RS:
- 918-4817
- Référence fabricant:
- 2700
- Fabricant:
- Loctite
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
9,78 €
(TVA exclue)
11,83 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 21 unité(s) expédiée(s) à partir du 21 novembre 2026
- Plus 24 unité(s) expédiée(s) à partir du 26 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 5 | 9,78 € |
| 6 - 14 | 9,38 € |
| 15 + | 9,19 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 918-4817
- Référence fabricant:
- 2700
- Fabricant:
- Loctite
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Loctite | |
| Trade Name | 2700 | |
| Product Type | Threadlocking Adhesive | |
| Application | Threadlocking | |
| Material Compatibility | Metal | |
| Threadlocking Strength | High | |
| Cure Time | 24 h | |
| Colour | Green | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 5 ml | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Viscosity | Low Viscosity | |
| Base Chemical | Dimethacrylate Ester | |
| Specific Gravity | 1.1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Loctite | ||
Trade Name 2700 | ||
Product Type Threadlocking Adhesive | ||
Application Threadlocking | ||
Material Compatibility Metal | ||
Threadlocking Strength High | ||
Cure Time 24 h | ||
Colour Green | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 5 ml | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Viscosity Low Viscosity | ||
Base Chemical Dimethacrylate Ester | ||
Specific Gravity 1.1 | ||
Statut RoHS : Exempté
- Pays d'origine :
- IE
LOCTITE 2700 is a high-strength threadlocker for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. The product serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates. Slight contamination is tolerated. LOCTITE 2700 carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.
No hazard symbols, no risk phrases & no safety phrases
High strength general threadlocker for maximum efficacy
Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
Works on all metals, including passive substrates (e.g. stainless steel, aluminum, plated surfaces)
Can be disassembled by heating to 300°C
WRAS Approval (BS 6920): 1104508
Improved cure strength on zinc-flake coated steel
Thread size = M20
Certifications
NSF P1 Reg. No 123006
Loctite 2700
High-strength anaerobe screwlock, for long-term sealing of thread connections
Resistant to chemicals, depending on the medium, suitable for temperatures from -55 → 150 °C
Release torque 20 Nm
Dismantling only possible after heating to 250°C
Prevents independent loosening and seal breaks caused by impact or vibrations
Developed for connections that will not be dismantled later
Liens connexes
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 2700 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 2400 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 221 Purple Threadlocking Adhesive 24 h Cure Time
- Loctite 243 Blue Threadlocking Adhesive 24 h Cure Time
- Loctite 290 Green Threadlocking Adhesive 24 h Cure Time
- Loctite 222 Purple Threadlocking Adhesive 6 h Cure Time
