Phoenix Contact Unmarked Marker for use with Terminal Block
- N° de stock RS:
- 717-147
- Référence fabricant:
- 0830948
- Fabricant:
- Phoenix Contact
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 717-147
- Référence fabricant:
- 0830948
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Accessory Type | Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Legend | Unmarked | |
| Standards/Approvals | EU RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Legend Unmarked | ||
Standards/Approvals EU RoHS | ||
- Pays d'origine :
- PL
The Phoenix Contact High-quality Marker designed specifically for Terminal blocks, providing an efficient solution for labelling within electrical systems. With a versatile, unmarked white strip format, this product is Ideal for custom labelling using various marking technologies, including TOPMARK NEO and BLUEMARK systems. Each strip comprises ten individual labels, making it easy to manage and apply markings as needed. Built to meet demanding specifications, the UM-TMF ensures reliability in diverse operational environments, reinforcing accuracy in identification and operational safety.
Markers are supplied in uniform strips, allowing quick and hassle-free printing
Designed to fit Phoenix Contact Terminal blocks with flat marker grooves, ensuring compatibility
Multi-section strips can be easily separated for custom labelling needs
Supports multi-line labelling for enhanced clarity and organisation
RoHS compliant, confirming alignment with environmental safety standards
UV resistant and wipe-resistant inks ensure durability under various conditions
Ambient operational range from -40 °C to 120 °C for versatile applications
Easy latching mounting type simplifies installation and management
Tested for essential environmental conditions, guaranteeing high performance
Liens connexes
- Phoenix Contact Unmarked Terminal Block Marker for use with Terminal Block
- Phoenix Contact Unmarked Marker for use with Terminal Block
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Block
- Phoenix Contact Marker Card for use with Terminal Block
- Phoenix Contact, UCT5 Marker for use with Terminal Block
- Phoenix Contact Alphanumeric Marker for use with Terminal Block
- Phoenix Contact, UM6MTM Marker for use with Terminal Block
- Phoenix Contact Labelled Terminal Marker for Use with Terminal Block
