Phoenix Contact, UM6MTM Marker for use with Terminal Block
- N° de stock RS:
- 499-381
- Référence fabricant:
- 0830926
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 10 unités)*
18,52 €
(TVA exclue)
22,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 19 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 18,52 € | 1,852 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 499-381
- Référence fabricant:
- 0830926
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Accessory Type | Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | UM6MTM | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Accessory Type Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series UM6MTM | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- PL
The Phoenix Contact UM6M-TM (6X12) marker for terminal blocks is designed to facilitate quick and efficient identification of electrical components. Tailored for ABB terminal blocks, this marker streamlines labelling with its user-friendly strip design. Made from high-quality white PC material, it boasts excellent flammability ratings and UV resistance to ensure durability in diverse environmental conditions. Each strip comprises 20 individual labels, making it a practical solution for both small and extensive projects. The ease of separation allows for customised application, positioning the marker as an indispensable tool for professionals wanting both speed and precision in their labelling tasks. With its compliance to stringent RoHS standards, the product guarantees not only reliability but also environmental integrity, making it a competent choice for contemporary electrical labs and installations.
Markers are supplied in uniform strips for efficient handling
Supports fast printing with various BLUEMARK printing systems
Multi-section design allows for easy separation and application
Fits perfectly for terminal blocks with a width of 6 mm
Accommodates multi-line labelling for complex identification needs
Constructed to endure extreme temperatures up to 120 °C
Compliant with RoHS and free from harmful substances
Tested and verified for wipe resistance and various environmental stresses
Liens connexes
- Phoenix Contact Unmarked Terminal Block Marker for use with Terminal Block
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Block
- Phoenix Contact Marker Card for use with Terminal Block
- Phoenix Contact, UCT5 Marker for use with Terminal Block
- Phoenix Contact Unmarked Marker for use with Terminal Block
- Phoenix Contact Alphanumeric Marker for use with Terminal Block
- Phoenix Contact Labelled Terminal Marker for Use with Terminal Block
- Phoenix Contact, UM6R-TM Terminal Marker for use with Terminal Block
