Phoenix Contact Unmarked Marker for use with Terminal Block
- N° de stock RS:
- 717-134
- Référence fabricant:
- 0830908
- Fabricant:
- Phoenix Contact
Sous-total (1 boîte de 10 unités)*
21,47 €
(TVA exclue)
25,98 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 04 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 21,47 € | 2,147 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 717-134
- Référence fabricant:
- 0830908
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker | |
| Legend | Unmarked | |
| For Use With | Terminal Block | |
| Standards/Approvals | EU RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker | ||
Legend Unmarked | ||
For Use With Terminal Block | ||
Standards/Approvals EU RoHS | ||
- Pays d'origine :
- PL
The Phoenix Contact UM-TM (6x10) Marker for Terminal blocks offers a versatile marking solution tailored for Phoenix Contact Terminal blocks. Designed to enhance organisation and identification, this product efficiently accommodates multi-line labelling with up to 20 individual labels on a uniform strip. Constructed from Durable materials, its white, unmarked surface is compatible with various identification technologies, ensuring swift and accurate labelling while adhering to stringent environmental standards. This marker is Ideal for professionals seeking reliability and ease of use in demanding electrical environments.
Markers are supplied in uniform strips for efficient printing with BLUEMARK systems
Designed for use with Terminal blocks featuring a tall marker groove, ensuring a secure fit
Multi-section strips can be easily separated for customised applications
Supports multi-line labelling to accommodate various identification needs
RoHS compliant, ensuring alignment with environmental regulations
Tested for wipe resistance and UV stability, maintaining legibility even in challenging conditions
Sustainable design with a low environmental impact, offering minimal CO2e emissions
Latching mounting type provides added security during installation
Liens connexes
- Phoenix Contact Unmarked Terminal Block Marker for use with Terminal Block
- Phoenix Contact Unmarked Marker for use with Terminal Block
- Phoenix Contact, ZB10 Terminal Marker for use with Terminal Block
- Phoenix Contact Marker Card for use with Terminal Block
- Phoenix Contact, UCT5 Marker for use with Terminal Block
- Phoenix Contact Alphanumeric Marker for use with Terminal Block
- Phoenix Contact, UM6MTM Marker for use with Terminal Block
- Phoenix Contact Labelled Terminal Marker for Use with Terminal Block
