Jumo 70070310 Controller, 157.5 x 108.2mm 1 Input, 1 Output Relay Controller
- N° de stock RS:
- 279-282
- Référence fabricant:
- 700703/10-001-101-35/000
- Fabricant:
- Jumo
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 279-282
- Référence fabricant:
- 700703/10-001-101-35/000
- Fabricant:
- Jumo
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Jumo | |
| Output Type | Relay | |
| Size | 157.5 x 108.2mm | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Control Type | Controller | |
| Series | 70070310 | |
| Sélectionner tout | ||
|---|---|---|
Marque Jumo | ||
Output Type Relay | ||
Size 157.5 x 108.2mm | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Control Type Controller | ||
Series 70070310 | ||
- Pays d'origine :
- DE
The Jumo Laboratory controller is preferably used for temperature control of heating plates, heating coils, tempering baths and heating furnaces in laboratories and production. The built-in compact controller meets a variety of technical requirements. With only four keys in the splash-proof front panel it is operated, parameterized and configured. The space saving ABS plastic housing has the dimensions of W=180 mm, H=170 mm, D=200 mm. The compact controller, round plug connector for sensors, the ON off switch and the optical display for excess temperature are built into the front panel.
Control outputs and fuses are accessible from the rear
Earthing contact socket at the front is switched via a relay
Earthing contact socket at the front is switched via a relay
Liens connexes
- Jumo 70070310 Controller 1 Output Relay Controller
- Jumo 70070310 Controller 1 Input, 1 Output Relay 230V Controller
- Jumo dTRON
- Jumo 202723 DIN Rail Controller 2 Input, 3 Output Analogue 30V dc Controller
- Jumo Jumo TYA-200 Surface Mount Power Controller Current 400V ac Power Controller
- Jumo 202723 DIN Rail Controller 2 Input, 1 Output Analogue 30V dc Controller
- Jumo Jumo TYA-200 DIN Rail, DIN Rail Power Controller
- Jumo 601540 Controller 230V Controller
