TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole
- N° de stock RS:
- 478-362
- Numéro d'article Distrelec:
- 304-61-317
- Référence fabricant:
- 2213818-9
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 478-362
- Numéro d'article Distrelec:
- 304-61-317
- Référence fabricant:
- 2213818-9
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Through Hole | |
| Actuator Orientation | Vertical | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | (On)-Off | |
| Series | Alcoswitch FSMIJ | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | |
| Operating Force | 100g | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -25°C | ||
Mount Type Through Hole | ||
Actuator Orientation Vertical | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration (On)-Off | ||
Series Alcoswitch FSMIJ | ||
Standards/Approvals EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32 | ||
Operating Force 100g | ||
- Pays d'origine :
- CN
The TE Connectivity Tactile switch is designed for seamless integration into various applications requiring reliable user interaction. With its compact rectangular actuator and distinctive off (on) operational function, this switch provides an excellent tactile feedback experience. Crafted with durable brass and silver contact plating, it ensures longevity and performance in demanding environments. The thoughtful design also features a vertical orientation and a manageable actuator force, making it user-friendly and effective for a wide range of devices. Perfect for engineers looking for dependable solutions, this product exemplifies quality and innovation in switch technology, allowing for precise control in electronic assemblies.
Illuminated actuator option enhances visibility in low-light environments
Single pole - single throw design simplifies circuit configurations
Vertical product orientation suits diverse mounting needs
Compatible with various TE parts, allowing for easy upgrades and replacements
Wave solder capability up to 265°C streamlines manufacturing processes
Operating temperature range supports versatility in different climates
Low-profile design enhances integration into space-constrained circuits
Liens connexes
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Black Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
