TE Connectivity Blue Tactile Switch Rectangular, SPST 50mA, Through Hole
- N° de stock RS:
- 501-906
- Numéro d'article Distrelec:
- 304-52-725
- Référence fabricant:
- 2-2213818-5
- Fabricant:
- TE Connectivity
Sous-total (1 tube de 150 unités)*
605,80 €
(TVA exclue)
733,02 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Tube(s) | le tube | Prix par unité* |
|---|---|---|
| 1 + | 605,80 € | 4,039 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-906
- Numéro d'article Distrelec:
- 304-52-725
- Référence fabricant:
- 2-2213818-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Blue | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Vertical | |
| Actuator Style | Rectangular | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Series | Alcoswitch FSMIJ | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | |
| Operating Force | 160g | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation (On)-Off | ||
Actuator Colour Blue | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Vertical | ||
Actuator Style Rectangular | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Series Alcoswitch FSMIJ | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 | ||
Operating Force 160g | ||
- Pays d'origine :
- TW
The TE Connectivity Tactile switch is designed for seamless operation in a variety of applications. With its rectangular actuator and reliable off (on) function, the component embodies precision and durability. Its brass contact base and silver contact plating ensure optimal conductivity and longevity, catering to demanding environments. The switch features a vertical orientation, enhancing usability and installation flexibility. Ideal for applications requiring precise tactile feedback, this component is a benchmark for quality in the category of tactile switches. Enjoy the versatility and robust performance this product offers, making it an essential choice for designers and engineers alike.
Optimised for ease of installation with a through-hole solder termination method
Features an actuator force of 160 g for reliable tactile feedback
Compliant with EU regulations, ensuring it meets the highest safety standards
Versatile operating temperature range makes it suitable for varied environments
Single pole - single throw configuration simplifies circuit design
Designed with a sleek brown actuator colour to blend seamlessly in various applications
Non-illuminated version adds to the minimalist aesthetic appeals
Liens connexes
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Black Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity IP67 Black Tactile Switch Rectangular SPST 50mA, PCB
