TE Connectivity Black Tactile Switch Rectangular, SPST 50mA, Through Hole
- N° de stock RS:
- 476-610
- Numéro d'article Distrelec:
- 304-61-688
- Référence fabricant:
- 5-2213818-9
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 150 unités)*
302,28 €
(TVA exclue)
365,76 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Prêt à être expédié à partir du 21 décembre 2026
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 302,28 € | 2,015 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 476-610
- Numéro d'article Distrelec:
- 304-61-688
- Référence fabricant:
- 5-2213818-9
- Fabricant:
- TE Connectivity
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Actuator Orientation | Vertical | |
| Mount Type | Through Hole | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2025 (247) Candidate List Declared Against: JUNE 2024 (241), EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Series | Alcoswitch FSMIJ | |
| Operating Force | 520g | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Actuator Orientation Vertical | ||
Mount Type Through Hole | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2025 (247) Candidate List Declared Against: JUNE 2024 (241), EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Series Alcoswitch FSMIJ | ||
Operating Force 520g | ||
- Pays d'origine :
- CN
Liens connexes
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity White Tactile Switch Rectangular 12 V ac 12 V dc, Through Hole
