TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole
- N° de stock RS:
- 478-360
- Numéro d'article Distrelec:
- 304-61-314
- Référence fabricant:
- 2213818-5
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 478-360
- Numéro d'article Distrelec:
- 304-61-314
- Référence fabricant:
- 2213818-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Actuator Style | Rectangular | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Vertical | |
| Mount Type | Through Hole | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Series | Alcoswitch FSMIJ | |
| Operating Force | 100g | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Actuator Style Rectangular | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Vertical | ||
Mount Type Through Hole | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Series Alcoswitch FSMIJ | ||
Operating Force 100g | ||
- Pays d'origine :
- CN
The TE Connectivity 50 mA tactile switch is designed with a rectangular actuator that offers a reliable off (on) functionality. Crafted from premium brass and featuring silver contact plating, this component is built for durability and performance. Its compact design makes it suitable for a variety of applications, ranging from consumer electronics to industrial devices. With a vertical orientation and an actuator force of 100g, this switch provides a precise tactile feedback that enhances user experience. It operates seamlessly within a temperature range of -25°C to 70°C, ensuring optimal functionality in diverse environments. The switch is not process sealed, promoting ease of use in specific applications, while its through-hole solder termination method guarantees reliable connections in PCB installations.
Rectangular actuator style ensures comfortable operation
Single pole - single throw configuration simplifies circuit design
Vertical product orientation optimises space in device layouts
Brass contact base material enhances electrical conductivity
Silver plating improves overall reliability and reduces contact resistance
Wave solder capable termination method allows for efficient assembly
EU RoHS and ELV compliant, ensuring adherence to environmental regulations
Versatile operating temperature range suitable for various environments
Compatible with multiple Alcoswitch products, allowing for design flexibility
Liens connexes
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity Black Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
