Wurth Elektronik, WE-SL5 Surface Mount Common Mode Line Filter with a Ferrite Core, 250 μH Sectional Winding ±40 % 2 A
- N° de stock RS:
- 500-3284
- Numéro d'article Distrelec:
- 304-34-202
- Référence fabricant:
- 744272251
- Fabricant:
- Wurth Elektronik
Sous-total (1 paquet de 5 unités)*
15,06 €
(TVA exclue)
18,23 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 5 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 3 630 unité(s) expédiée(s) à partir du 09 novembre 2026
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 45 | 3,012 € | 15,06 € |
| 50 - 245 | 2,708 € | 13,54 € |
| 250 - 495 | 2,494 € | 12,47 € |
| 500 - 995 | 2,318 € | 11,59 € |
| 1000 + | 2,17 € | 10,85 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 500-3284
- Numéro d'article Distrelec:
- 304-34-202
- Référence fabricant:
- 744272251
- Fabricant:
- Wurth Elektronik
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Wurth Elektronik | |
| Inductance | 250μH | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Maximum DC Current | 2A | |
| Packaging | Tape & Reel | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 35mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SL5 | |
| Inductance Tolerance | ±40 % | |
| Termination Style | Surface Mount | |
| Depth | 8.7mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS, UL-94 V-0 | |
| Height | 6.5mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Sectional Winding | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Inductance 250μH | ||
Product Type Surface Mount Common Mode Line Filter | ||
Maximum DC Current 2A | ||
Packaging Tape & Reel | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 35mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-SL5 | ||
Inductance Tolerance ±40 % | ||
Termination Style Surface Mount | ||
Depth 8.7mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS, UL-94 V-0 | ||
Height 6.5mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Sectional Winding | ||
- Pays d'origine :
- CN


Wurth Elektronik WE-SL5 Series Surface Mount Common Mode Line Filter, 250μh Inductance, 2A Maximum DC Current - 744272251
Features and Benefits:
• 2A current rating supports moderate DC applications
• 35mΩ low DC resistance reduces insertion loss
• ±40% tolerance accommodates varied design margins
• Ferrite core and sectional winding provide effective suppression
Applications
• Ideal for power-line EMI suppression in control modules
• Used with Compact power supplies for conducted emission control
• Can be used for communication-line filtering in embedded systems
What temperature extremes can this component withstand?
How is the component packaged for automated assembly?
What flame retardance rating applies to the housing material?
Does the component comply with automotive testability standards?
What is the construction style of the inductor windings?
Liens connexes
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 470 μH Sectional Winding ±40 % 1.6 A
- Wurth Elektronik 120 μH Sectional Winding ±40 % 2.5 A
- Wurth Elektronik 220 μH Sectional Winding ±40 % 2.2 A
- Wurth Elektronik 744273 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 9 μH Sectional
- Wurth Elektronik 744273 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 5 μH Sectional
- Wurth Elektronik 51 μH Sectional Winding ±40 % 300 mA
- Wurth Elektronik 330 μH Sectional Winding ±50 % 300