Wurth Elektronik, WE-SL2 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH Dual ±50 % 500 mA Idc
- N° de stock RS:
- 432-4524
- Numéro d'article Distrelec:
- 158-11-467
- Référence fabricant:
- 744220
- Fabricant:
- Wurth Elektronik
Sous-total (1 unité)*
2,29 €
(TVA exclue)
2,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 15 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 136 unité(s) expédiée(s) à partir du 02 novembre 2026
- Plus 91 unité(s) expédiée(s) à partir du 09 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 - 24 | 2,29 € |
| 25 - 99 | 2,22 € |
| 100 - 249 | 2,00 € |
| 250 - 499 | 1,91 € |
| 500 + | 1,81 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 432-4524
- Numéro d'article Distrelec:
- 158-11-467
- Référence fabricant:
- 744220
- Fabricant:
- Wurth Elektronik
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7mH | |
| Maximum DC Current | 500mA | |
| Length | 9.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum DC Resistance | 750mΩ | |
| Inductance Tolerance | ±50 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-SL2 | |
| Termination Style | Surface Mount | |
| Height | 5mm | |
| Core Material | Ferrite | |
| Depth | 6mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Dual | |
| Moulded | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7mH | ||
Maximum DC Current 500mA | ||
Length 9.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum DC Resistance 750mΩ | ||
Inductance Tolerance ±50 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-SL2 | ||
Termination Style Surface Mount | ||
Height 5mm | ||
Core Material Ferrite | ||
Depth 6mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Dual | ||
Moulded Yes | ||
Wurth Elektronik WE-SL2 Series Wirewound Surface Mount Inductor, 4.7mH Inductance, 500mA Maximum DC Current - 744220
Features and Benefits:
• 500mA current rating supports moderate power-rail applications
• Low SRF at 100kHz reduces unwanted resonance in low-frequency designs
• ±50% tolerance accommodates coarse-tolerance power designs
• Ferrite dual-core construction provides magnetic confinement and stability
Applications
• Ideal for automotive power-supply decoupling
• Used with low-frequency EMI suppression networks
• Can be used for sensor supply conditioning in vehicles
• Used for board-level power conditioning in industrial controls
What temperature range can it reliably operate within?
How is the component packaged for automated assembly?
What termination and mounting style does it use?
What is the construction and shielding approach used?
Does it meet automotive component stress requirements?
Liens connexes
- Wurth Elektronik 4.7 mH Dual ±40 % 350 mA Idc
- Wurth Elektronik 40 μH Dual ±30 % 900 mA Idc
- Wurth Elektronik 6.5 μH Dual ±50 % 400 mA Idc
- Wurth Elektronik 3.9 mH Dual ±40 % 520 mA Idc
- Wurth Elektronik 25 μH Dual ±30 % 1 A Idc
- Wurth Elektronik 4.7 mH 10 % 200 mA Idc
- Wurth Elektronik 3.3 mH Dual ±40 % 650 mA Idc
- Wurth Elektronik 2.2 mH Dual ±40 % 750 mA Idc