RS PRO, 0603 Wire-wound SMD Inductor 18 nH 300mA Idc

Sous-total (1 bobine de 4000 unités)*

24,00 €

(TVA exclue)

28,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
la bobine*
4000 +0,006 €24,00 €

*Prix donné à titre indicatif

N° de stock RS:
256-7698
Référence fabricant:
RSMLCI03JT18N-S
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Inductance

18 nH

Maximum DC Current

300mA

Package/Case

0603

Length

1.6mm

Automotive Standard

IEC 62368-1 & IEC 60950-1

Depth

0.8mm

Statut RoHS : Exempté

Pays d'origine :
CN

RS PRO Multilayer Chip Inductors, Surface Mount Inductor


RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced inductors enhance circuit performance, ensuring exceptional reliability and efficiency.

Features and Benefits


Monolithic Structure: Provides high reliability

High Self-Resonant Frequency: Ensures optimal performance

Excellent Solder Ability: Facilitates easy installation

High Heat Resistance: Suitable for demanding environments

Applications


Consumer electronics

Automotive systems

Telecommunications

Industrial equipment

Additional Information


Complies with IEC 60950-1 and IEC 62368-1 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Liens connexes