RS PRO, 0603 Wire-wound SMD Inductor 12 nH 300mA Idc
- N° de stock RS:
- 256-7694
- Référence fabricant:
- RSMLCI03JT12N-S
- Fabricant:
- RS PRO
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
l'unité (conditionné en bobine)
0,007 €
(TVA exclue)
0,008 €
(TVA incluse)
- N° de stock RS:
- 256-7694
- Référence fabricant:
- RSMLCI03JT12N-S
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Inductance | 12 nH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Automotive Standard | IEC 62368-1 & IEC 60950-1 | |
| Depth | 0.8mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Inductance 12 nH | ||
Maximum DC Current 300mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Automotive Standard IEC 62368-1 & IEC 60950-1 | ||
Depth 0.8mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO Multilayer Chip Inductors, 12 nH Inductance
RS PRO Multilayer Chip Inductors are designed for ultimate precision and reliability in high-performance applications. These Advanced surface mount inductors are meticulously engineered to enhance circuit performance, ensuring exceptional reliability and efficiency.
Features and Benefits
Monolithic structure: Provides high reliability
High self-resonant frequency: Ensures superior performance
Excellent solderability and high heat resistance: Facilitates easy installation and durability
Applications
Consumer electronics
Automotive systems
Telecommunications
Industrial equipment
Additional Information
Complies with IEC 60950-1 and IEC 62368-1 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO, 0603 Wire-wound SMD Inductor 82 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 18 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 15 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 10 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 56 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 47 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 27 nH 300mA Idc
- RS PRO, 0603 Wire-wound SMD Inductor 22 nH 300mA Idc