Bourns, SRP5030T Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH 20 % 5 A Idc
- N° de stock RS:
- 223-1835
- Référence fabricant:
- SRP5030T-3R3M
- Fabricant:
- Bourns
Sous-total (1 bobine de 2000 unités)*
904,00 €
(TVA exclue)
1 094,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Expédition à partir du 30 avril 2027
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2000 + | 0,452 € | 904,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 223-1835
- Référence fabricant:
- SRP5030T-3R3M
- Fabricant:
- Bourns
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 5A | |
| Package/Case | Surface Mount | |
| Packaging | 2000 pieces per 13 in Reel | |
| Length | 5.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 38mΩ | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP5030T | |
| Termination Style | Solder | |
| Standards/Approvals | Halogen Free, RoHS | |
| Core Material | Carbonyl Powder | |
| Depth | 2.8mm | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Shielded Construction | |
| Moulded | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 5A | ||
Package/Case Surface Mount | ||
Packaging 2000 pieces per 13 in Reel | ||
Length 5.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 38mΩ | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRP5030T | ||
Termination Style Solder | ||
Standards/Approvals Halogen Free, RoHS | ||
Core Material Carbonyl Powder | ||
Depth 2.8mm | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Shielded Construction | ||
Moulded Yes | ||
- Pays d'origine :
- CN
Liens connexes
- Bourns 3.3 μH 20 % 5 A Idc
- Bourns 1770 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 28 A Idc
- Bourns 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 3.5 A Idc
- Bourns 6540 Shielded Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6.5 A Idc
- Bourns 1265 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 18 A Idc Q:20
- Bourns 7028 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 3.3 μH ±20 % 6 A Idc Q:20
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 1 μH ±20 % 7 A Idc Q:15