Bourns, SDR0403, 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 1.7
- N° de stock RS:
- 180-8883
- Référence fabricant:
- SDR0403-4R7ML
- Fabricant:
- Bourns
Sous-total (1 bobine de 2000 unités)*
400,00 €
(TVA exclue)
480,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 2 000 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité | la bobine* |
|---|---|---|
| 2000 - 2000 | 0,20 € | 400,00 € |
| 4000 + | 0,195 € | 390,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 180-8883
- Référence fabricant:
- SDR0403-4R7ML
- Fabricant:
- Bourns
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 0403 | |
| Packaging | Tape & Reel | |
| Length | 4.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 94mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0403 | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Height | 3.2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR | |
| Diameter | 4.5mm | |
| Depth | 4mm | |
| Maximum Self Resonant Frequency | 50MHz | |
| Inductor Construction | Ferrite Core | |
| Minimum Quality Factor | 28 | |
| Sélectionner tout | ||
|---|---|---|
Marque Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.7A | ||
Package/Case 0403 | ||
Packaging Tape & Reel | ||
Length 4.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 94mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SDR0403 | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Height 3.2mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR | ||
Diameter 4.5mm | ||
Depth 4mm | ||
Maximum Self Resonant Frequency 50MHz | ||
Inductor Construction Ferrite Core | ||
Minimum Quality Factor 28 | ||
Liens connexes
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 4.7 μH Ferrite Core ±20 % 1.7
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 15 μH Ferrite Core ±20 % 920
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 3.3 μH Ferrite Core ±20 % 2.15
- Bourns 0403 Unshielded Power Inductor with a Ferrite DR Core, 22 μH Ferrite Core ±20 % 760 mA Idc Q:25
- Bourns 0403 Unshielded Power Inductor with a Ferrite DR Core, 3.9 μH Ferrite Core ±20 % 1.98 A Idc Q:28
- Bourns 0403 Unshielded Power Inductor with a Ferrite DR Core, 6.8 μH Ferrite Core ±20 % 1.41 A Idc Q:28
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 220 μH ±10 % 220 mA Idc Q:50
- Bourns 0403 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 460 mA Idc Q:20