Wurth Elektronik, WE-PD4 Wirewound Surface Mount Inductor with a Ferrite, Ferrite Core, 3.3 μH ±20 % 9 A Idc
- N° de stock RS:
- 163-3277
- Référence fabricant:
- 74457033
- Fabricant:
- Wurth Elektronik
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 163-3277
- Référence fabricant:
- 74457033
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 9A | |
| Length | 22mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 9.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD4 | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 13.5mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite, Ferrite | |
| Standards/Approvals | REACH, RoHS | |
| Height | 7mm | |
| Depth | 15mm | |
| Maximum Self Resonant Frequency | 39MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 9A | ||
Length 22mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 9.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD4 | ||
Maximum Operating Temperature 85°C | ||
Diameter 13.5mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite, Ferrite | ||
Standards/Approvals REACH, RoHS | ||
Height 7mm | ||
Depth 15mm | ||
Maximum Self Resonant Frequency 39MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- Pays d'origine :
- TW

WE-PD4 Series Wire Wound Chokes
Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C
Wurth Non Standard SMT Inductors (Chokes)
Liens connexes
- Wurth Elektronik Ferrite Core, 3.3 μH ±20 % 9 A Idc
- Wurth Elektronik 3.3 μH ±20 % 2 A Idc
- Wurth Elektronik 10 μH ±20 % 3.3 A Idc
- Wurth Elektronik 3.3 μH ±20 % 5.3 A Idc
- Wurth Elektronik 47 μH ±10 % 1.8 A Idc
- Wurth Elektronik 4.7 μH ±20 % 5 A Idc
- Wurth Elektronik 10 μH ±20 % 1.2 A Idc
- Wurth Elektronik 68 μH ±10 % 1.6 A Idc