Tedea Huntleigh Model 1250 Series Single Point Load Cell, 50 kg, Compression Measure, 1.5 t
- N° de stock RS:
- 185-6016
- Référence fabricant:
- 01250-200K-C3-52X
- Fabricant:
- Tedea Huntleigh
Sous-total (1 unité)*
275,97 €
(TVA exclue)
333,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 275,97 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 185-6016
- Référence fabricant:
- 01250-200K-C3-52X
- Fabricant:
- Tedea Huntleigh
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
| Marque | Tedea Huntleigh | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Model 1250 | |
| Sensor Type | Single Point | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Mount Type | Direct | |
| Maximum DC Voltage | 15V dc | |
| Maximum AC Voltage | 15V ac | |
| Housing Material | Aluminium | |
| Width | 80.4mm | |
| Minimum Force/Load Measurement | 50kg | |
| Maximum Force/Load Measurement | 1.5t | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 75.4mm | |
| Standards/Approvals | RoHS Compliant, FM, EEx ia IIC T4, OIML R60, NTEP | |
| Depth | 80.4mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Tedea Huntleigh | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Model 1250 | ||
Sensor Type Single Point | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Mount Type Direct | ||
Maximum DC Voltage 15V dc | ||
Maximum AC Voltage 15V ac | ||
Housing Material Aluminium | ||
Width 80.4mm | ||
Minimum Force/Load Measurement 50kg | ||
Maximum Force/Load Measurement 1.5t | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Length 75.4mm | ||
Standards/Approvals RoHS Compliant, FM, EEx ia IIC T4, OIML R60, NTEP | ||
Depth 80.4mm | ||
Model 1250 is a single-point load cell designed for direct mounting of large platforms. The product is a cost-effective load cell for use on counting, weighing, bench or floor scale products. Suitable for use in hazardous environments. A special humidity-resistant protective coating assures long-term stability over the entire compensated temperature range. The two additional sense wires, sample the bridge supply voltage at the load cell. Complete compensation of change in the lead wires resistance, due to temperature change and/or cable extension, is achieved by feeding this voltage into the appropriate electronics.
Capacities 50–1500 kg
Aluminium construction
Aluminium construction
Single-point 800 x 800 mm platform
Applications
Large platform scales
Hanging scales
Check weighing
Liens connexes
- Tedea Huntleigh Model 1250 Series Single Point Load Cell Compression Measure, 1.5 t
- Tedea Huntleigh Model 1260 Series Single Point Load Cell Compression Measure, 75 kg
- Tedea Huntleigh Model 3410 Series Low Profile Load Cell Compression Measure 385Ω
- Tedea Huntleigh Model 1242 Series Low Profile Load Cell Compression Measure, 200 kg
- Tedea Huntleigh Model 355 Series Low Profile Load Cell Compression Measure, 200 kg
- Tedea Huntleigh Model 1042 Series Low Profile Load Cell Compression Measure, 200 kg
- Tedea Huntleigh Load Cell Compression Measure
- Tedea Huntleigh Model 1250 Series Single Point Load Cell Compression Measure 350Ω