TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 12
- N° de stock RS:
- 509-934
- Numéro d'article Distrelec:
- 304-64-573
- Référence fabricant:
- 42015
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 1000 unités)*
205,06 €
(TVA exclue)
248,12 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 205,06 € | 0,205 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 509-934
- Numéro d'article Distrelec:
- 304-64-573
- Référence fabricant:
- 42015
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Dark Grey | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | RoHS | |
| Series | FASTON .250 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Dark Grey | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals RoHS | ||
Series FASTON .250 | ||
- Pays d'origine :
- US
The TE Connectivity Quick disconnect receptacle is engineered for versatility in electrical connections, catering to a broad range of wire sizes from 18 to 12 AWG. This innovative connector offers superior reliability and efficiency in various applications. Designed with a flag terminal orientation, it allows for easy mating with a compatible tab. Constructed from high-quality phosphor bronze and finished with tin plating, this receptacle ensures durability and optimal conductivity. With a compact design that accommodates specific insulation diameters and an operating temperature range of -40 to 110 °C, this connector is suitable for demanding environments. Whether you are integrating new systems or replacing existing components, this receptacle provides the perfect balance of performance and ease of use.
Robust construction for enhanced durability
Designed for quick and reliable connections
Compatible with a variety of wire sizes for flexibility in applications
Flag terminal orientation optimises space and ease of use
Low halogen content ensures reduced environmental impact
Meets compliance standards for safety and reliability
Allows for simple and efficient termination processes
Liens connexes
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity 250 FASTON FLAG REC Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Dark Grey Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
