TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 14
- N° de stock RS:
- 472-237
- Numéro d'article Distrelec:
- 304-47-418
- Référence fabricant:
- 41832
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 11000 unités)*
1 024,77 €
(TVA exclue)
1 239,97 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 19 juillet 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 1 024,77 € | 0,093 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-237
- Numéro d'article Distrelec:
- 304-47-418
- Référence fabricant:
- 41832
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 19.05mm | |
| Series | FASTON .250 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 19.05mm | ||
Series FASTON .250 | ||
- Pays d'origine :
- US
The TE Connectivity Quick disconnect receptacle is designed to facilitate efficient wire connections, catering to a variety of applications. Engineered to support discreet wire sizes ranging from 18 to 14 AWG, this component ensures a reliable and durable connection with its brass construction and tin plating. Its straight terminal orientation and open barrel design enable easy termination, enhancing productivity in assembly processes. With a mating tab width of 6.35 mm, this receptacle allows for seamless compatibility with FASTON 250 connectors, ensuring optimal performance across a range of electrical systems. This receptacle is flexible enough to meet industry standards while providing exceptional features for both safety and compliance.
Compatible with a variety of wire types to ensure versatile usage
Designed for easy installation and handling, minimising assembly time
Constructed from high-quality materials for exceptional durability
Optimised for a reliable connection under extreme conditions
Highly compliant with industry standards for safety and performance
Sold in convenient strip/reel packaging for ease of use
Low halogen content, contributing to environmentally friendly applications
Liens connexes
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity 250 FASTON FLAG REC Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Dark Grey Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
