TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- N° de stock RS:
- 472-249
- Numéro d'article Distrelec:
- 304-47-412
- Référence fabricant:
- 41532
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 4000 unités)*
555,00 €
(TVA exclue)
671,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 26 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 555,00 € | 0,139 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 472-249
- Numéro d'article Distrelec:
- 304-47-412
- Référence fabricant:
- 41532
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Standards/Approvals | RoHS | |
| Overall Length | 17.02mm | |
| Series | FASTON .250 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Standards/Approvals RoHS | ||
Overall Length 17.02mm | ||
Series FASTON .250 | ||
- Pays d'origine :
- US
The TE Connectivity Quick disconnect receptacle is designed for versatility and ease of use across various applications. Featuring compatibility with 18 to 12 AWG wire sizes, it empowers users with robust connectivity while ensuring secure attachments. The flag design enhances mechanical retention, providing reliable performance in demanding environments. With its durable brass construction and tin plating, this receptacle exhibits excellent conductivity and resistance to corrosion, making it ideal for long-term use. The user-friendly tab width of 6.35 mm ensures simple installation, while its compliance with industry standards enhances its credibility and reliability in a wide array of applications. Combining practical engineering with quality materials, this receptacle stands as a reliable choice for efficient electrical connections.
Crafted for easy termination to wires and cables
Enhanced dimple type mating retention for reliability
Suitable for uninsulated applications, simplifying installation
Designed to withstand operating temperatures from -40 to 110 °C
Packaging quantity of 4000 increases convenience for bulk users
Low halogen content aligns with contemporary environmental standards
Utilises Tab-Lok crimping technology for secure connections
Meets rigorous compliance standards, ensuring market reliability
Offers compatibility with various insulation diameters for flexible use
Liens connexes
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 12
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10
- TE Connectivity FASTON .250 Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 14
- TE Connectivity 250 FASTON FLAG REC Dark Grey Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG
- TE Connectivity FASTON .250 Uninsulated Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
