TE Connectivity 6-1377 Black, Green Insulated Female Spade Connector 18 AWG to 8 AWG
- N° de stock RS:
- 508-931
- Numéro d'article Distrelec:
- 304-61-749
- Référence fabricant:
- 6-1377173-1
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 75 unités)*
199,20 €
(TVA exclue)
241,03 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 199,20 € | 2,656 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 508-931
- Numéro d'article Distrelec:
- 304-61-749
- Référence fabricant:
- 6-1377173-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Black, Green | |
| Contact Material | Copper | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | |
| Overall Length | 32.08mm | |
| Series | 6-1377 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Gender Female | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Black, Green | ||
Contact Material Copper | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016 | ||
Overall Length 32.08mm | ||
Series 6-1377 | ||
- Pays d'origine :
- FR
The TE Connectivity Innovative splice accessory is designed to ensure reliable connections for wire sizes ranging from 18 to 8 AWG, accommodating a diverse array of applications. With its standard copper construction and distinctive black-green coloration, the product offers not only functionality but also visibility during installation. Measuring 32.08 mm in length, this butt splice facilitates easy integration into existing setups, bringing efficiency to your wiring tasks. Its robust design is complemented by specifications that ensure compatibility with solid and stranded wire types, making it a versatile choice for professionals. Engineered with meticulous attention to detail, this splice accessory is compliant with key regulatory standards, affirming its quality and safety in every usage scenario. Ideal for both commercial and industrial applications, the splice guarantees optimal performance where durability and ease of use are paramount.
Supports wire sizes from 18 to 8 AWG for versatile applications
Constructed from high-quality copper for superior conductivity
Distinct black-green colour aids in easy identification
Compact design allows for effortless installation and wiring integration
Compatible with both solid and stranded wires enhancing flexibility
Complies with essential EU directives ensuring safety and environmental standards
Fitted for a wide operating temperature range providing operational resilience
Liens connexes
- TE Connectivity 2-1377 Blue Insulated Female Spade Connector
- TE Connectivity 1377173 Yellow Insulated Female Spade Connector, Crimp 12 AWG to 10 AWG
- TE Connectivity 2-1377 Black Insulated Female Spade Connector, Crimp 17 AWG to 13 AWG
- TE Connectivity 2-1377 Red Insulated Female Spade Connector, Compression 22 AWG to 16 AWG
- TE Connectivity 2-1377 Red Insulated Female Spade Connector, Crimp 22 AWG to 16 AWG
- TE Connectivity PLASTI-GRIP Insulated Spade Connector 12 AWG to 10 AWG
- TE Connectivity 2-1377 Silver Uninsulated Female Spade Connector 6 AWG
- TE Connectivity 1-1377173 Red Insulated Female Spade Connector 3.5 mm Tab Size 22 AWG to 16 AWG
