TE Connectivity 2-1377 Red Insulated Female Spade Connector, Crimp 22 AWG to 16 AWG
- N° de stock RS:
- 501-940
- Numéro d'article Distrelec:
- 304-61-219
- Référence fabricant:
- 2-1377174-4
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 150 unités)*
344,90 €
(TVA exclue)
417,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 344,90 € | 2,299 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-940
- Numéro d'article Distrelec:
- 304-61-219
- Référence fabricant:
- 2-1377174-4
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Plated | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Insulation Material | Nylon | |
| Overall Length | 24mm | |
| Series | 2-1377 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Plated | ||
Orientation Straight | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Insulation Material Nylon | ||
Overall Length 24mm | ||
Series 2-1377 | ||
- Pays d'origine :
- NL
The TE Connectivity Quick disconnect receptacle is engineered for reliable performance in a variety of applications, making it an ideal choice for both professional and DIY projects. With its capability to accommodate wire sizes ranging from .34 to 1.5 mm², this receptacle guarantees a secure connection while ensuring efficient current flow. Crafted from durable phosphor bronze and featuring a robust tin plating, it offers exceptional corrosion resistance and longevity. The straight orientation and closed barrel design ensure optimal ease of use during installation. Versatile enough for any wiring task, this receptacle is packaged conveniently in a box, ensuring easy access and storage for users. Compliance with various regulations such as EU RoHS and REACH further highlights its commitment to safety and environmental sustainability, providing peace of mind while opting for this high-quality component.
Optimised for use with a range of wire sizes, enhancing versatility
Constructed from high-quality materials to ensure durability in demanding environments
Designed for quick and easy installation, reducing installation time
Features a dimple mating retention type for improved connectivity
Partially insulated to prevent accidental shorts during use
Low halogen content, promoting environmental safety
Compliant with leading regulatory standards, ensuring reliability
Liens connexes
- TE Connectivity 2-1377 Red Insulated Female Spade Connector, Compression 22 AWG to 16 AWG
- TE Connectivity 9-1377 Blue Insulated Female Spade Connector
- TE Connectivity 2-1377 Black Insulated Female Spade Connector, Crimp 17 AWG to 13 AWG
- TE Connectivity Tin Crimp Pin Connector 3.17 mm Pin Diameter, Blue
- TE Connectivity 2-1377 Blue Insulated Female Spade Connector
- TE Connectivity 1.5 mm² to 2.5 mm², 15.5 AWG to 13.5 AWG
- TE Connectivity Tin Crimp Pin Connector 2.16 mm Pin Diameter, Red
- TE Connectivity SMP Yellow Insulated Spade Connector, Crimp
