TE Connectivity 2-1377 Blue Insulated Female Spade Connector

Sous-total (1 paquet de 300 unités)*

267,60 €

(TVA exclue)

323,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 14 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +267,60 €0,892 €

*Prix donné à titre indicatif

N° de stock RS:
504-881
Numéro d'article Distrelec:
304-61-218
Référence fabricant:
2-1377173-6
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Spade Connector

Gender

Female

Tab Thickness

790μm

Tab Width

3.68mm

Insulation

Insulated

Colour

Blue

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

Overall Length

19.43mm

Series

2-1377

Pays d'origine :
NL
The TE Connectivity Spade terminal type, featuring a spade flange tongue design, is engineered for precision and reliability in various applications. Ideal for connecting wires securely to ensure continuity in electrical systems, this product exemplifies quality with its exceptional build and adherence to industry standards. Crafted to accommodate wire sizes between 2050 and 5180 CMA, it showcases a maximum voltage rating of 600 V, making it suitable for a broad range of industrial uses. The terminal is designed for easy installation and includes features that enhance insulation support, ensuring the safety and efficiency of your electrical connections. With a focus on durability, this component is a reliable choice for professionals seeking steadfast performance in demanding environments.

Designed for effortless installation in both commercial and residential applications

Offers superior electrical performance with high voltage ratings

Constructed from premium materials to guarantee longevity and reliability

Features a closed barrel type for enhanced conductivity and secure connections

Provides compatibility with copper wire base materials for widespread versatility

Delivers a robust stud size support of #6, ensuring compatibility with various components

Complies with industry standards, reinforcing confidence in safety and performance

Packaged in quantities of 100, optimising convenience and reducing waste

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.