TE Connectivity PIDG Insulated Spade Connector 22 AWG to 16 AWG
- N° de stock RS:
- 504-124
- Numéro d'article Distrelec:
- 304-47-206
- Référence fabricant:
- 320629
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 200 unités)*
237,84 €
(TVA exclue)
287,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 237,84 € | 1,189 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 504-124
- Numéro d'article Distrelec:
- 304-47-206
- Référence fabricant:
- 320629
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 840μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Overall Length | 21.5mm | |
| Series | PIDG | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 840μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Overall Length 21.5mm | ||
Series PIDG | ||
- Pays d'origine :
- US
The TE Connectivity rectangular tongue terminal offers a robust and reliable connection for a wide range of applications. Designed to accommodate wire sizes from 22 to 16 AWG, this terminal is engineered to ensure high conductivity and strength. It features a #6 / M3.5 stud size with a 3.51 mm stud diameter, making it perfect for secure attachments. The closed barrel design ensures optimal wire retention and a clean assembly process, while the tin plating enhances corrosion resistance and longevity. Ideal for use in demanding environments, this terminal supports an operating temperature range from -40 to 105 °C, making it a versatile choice for various electrical systems. With a packaging quantity of 1000, its suited for both small and large projects, ensuring you always have a reliable connection available when needed.
Closed barrel design promotes excellent wire retention
Tin plating provides enhanced corrosion resistance
Designed to handle a wide range of wire sizes, ensuring versatility
Compatible with copper wire base material for effective conductivity
Supports high voltage ratings up to 300 V for demanding applications
Liens connexes
- TE Connectivity PIDG Insulated Spade Connector 22 AWG to 16 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, 10 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Insulated Spade Connector 26 AWG to 22 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Insulated Spade Connector 22 AWG
- TE Connectivity PIDG Blue Partially Insulated Male Spade Connector 0.343 in Tab Size 22 AWG to 16 AWG
