TE Connectivity PIDG Insulated Spade Connector 26 AWG to 22 AWG
- N° de stock RS:
- 476-916
- Numéro d'article Distrelec:
- 304-47-214
- Référence fabricant:
- 321035
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 500 unités)*
583,82 €
(TVA exclue)
706,42 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 583,82 € | 1,168 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 476-916
- Numéro d'article Distrelec:
- 304-47-214
- Référence fabricant:
- 321035
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 500μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Overall Length | 15.93mm | |
| Series | PIDG | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 500μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Overall Length 15.93mm | ||
Series PIDG | ||
- Pays d'origine :
- US
The TE Connectivity Spade tongue terminal is designed to deliver reliable connections in various electrical applications, particularly suited for wires ranging from 26 to 22 AWG. With its partially insulated design, it combines safety with functionality, ensuring that connections remain secure even in demanding environments. The terminal features a closed barrel construction, which enhances its mechanical strength and adaptability for multiple stud sizes, including #4 and M2.5. Crafted with precision from quality materials, this component not only provides a durable connectivity solution but also meets industry standards for electrical safety and compliance. Its versatile design allows it to be compatible with different wire base materials, making it a go-to choice for efficient thermal and electrical performance.
Partially insulated design ensures increased safety during operation
Closed barrel construction offers enhanced mechanical strength
Compatible with a range of wire size options to meet diverse installation needs
Designed for use with both copper and tin plated wires for versatility
Lighter weight design for easier handling and installation
Maintains reliable performance under various environmental conditions
Liens connexes
- TE Connectivity PIDG Insulated Spade Connector 22 AWG to 16 AWG
- TE Connectivity 52921 Yellow Insulated Spade Connector 26 AWG to 22 AWG
- TE Connectivity PIDG Insulated Spade Connector 22 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, 10 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Insulated Spade Connector 12 AWG to 10 AWG
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 26 AWG to 22
