TE Connectivity PIDG Insulated Spade Connector 22 AWG
- N° de stock RS:
- 470-952
- Numéro d'article Distrelec:
- 304-61-274
- Référence fabricant:
- 2-32498-1
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 5000 unités)*
7 829,54 €
(TVA exclue)
9 473,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 20 octobre 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 7 829,54 € | 1,566 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-952
- Numéro d'article Distrelec:
- 304-61-274
- Référence fabricant:
- 2-32498-1
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Product Type | Spade Connector | |
| Tab Thickness | 790μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Overall Length | 21.08mm | |
| Series | PIDG | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Spade Connector | ||
Tab Thickness 790μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Contact Plating Tin Plated | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Overall Length 21.08mm | ||
Series PIDG | ||
- Pays d'origine :
- US
The TE Connectivity spade flange tongue terminal is engineered for optimal performance in electrical connections. Designed for 22 AWG wire, it ensures a secure fit with #8 and M4 studs, featuring a closed barrel structure for reliable usage. The terminal boasts a flanged design that adds an extra layer of security by preventing slippage, while its tin plating enhances durability and conductivity. With partial insulation, it strikes the perfect balance between protection and functionality, making it an ideal choice for various wiring applications. This terminal allows for easy handling and installation, streamlining your connectivity needs whether in automotive, industrial, or domestic environments. The product's compatibility with a range of wire sizes makes it versatile, while the careful consideration of compliance standards guarantees a trustworthy solution for your projects.
Constructed with a closed barrel for enhanced strength and reliability
Flanged design offers superior grip to prevent accidental disconnection
Tin plating ensures excellent electrical conductivity and corrosion resistance
Partially insulated for increased safety without compromising functionality
Liens connexes
- TE Connectivity PIDG Insulated Spade Connector 22 AWG to 16 AWG
- TE Connectivity PIDG Insulated Spade Connector 26 AWG to 22 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, M3.5 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Red Insulated Female Spade Connector Terminal M3.5 Tab Size 22 AWG
- TE Connectivity PIDG Red Insulated Spade Connector, 10 Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Blue Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Insulated Spade Connector 16 AWG to 14 AWG
- TE Connectivity PIDG Insulated Spade Connector 12 AWG to 10 AWG
