Littelfuse Through Hole Slide Switch SPDT Maintained 6A Polyamide 66
- N° de stock RS:
- 467-441
- Numéro d'article Distrelec:
- 304-47-892
- Référence fabricant:
- S102031SS03Q
- Fabricant:
- Littelfuse
Sous-total (1 paquet de 80 unités)*
213,51 €
(TVA exclue)
258,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 1 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 213,51 € | 2,669 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 467-441
- Numéro d'article Distrelec:
- 304-47-892
- Référence fabricant:
- S102031SS03Q
- Fabricant:
- Littelfuse
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Littelfuse | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | Through Hole | |
| Switch Operation | Maintained | |
| Switch Contact Current | 6A | |
| Terminal Type | Solder Lug | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 125V dc | |
| Switch Configuration | SPDT | |
| Standards/Approvals | RoHS, UL94V-2 | |
| Series | S | |
| Mechanical Life | 10Cycles | |
| Actuator Material | Polyamide 66 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 65°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Littelfuse | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type Through Hole | ||
Switch Operation Maintained | ||
Switch Contact Current 6A | ||
Terminal Type Solder Lug | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 125V dc | ||
Switch Configuration SPDT | ||
Standards/Approvals RoHS, UL94V-2 | ||
Series S | ||
Mechanical Life 10Cycles | ||
Actuator Material Polyamide 66 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 65°C | ||
- Pays d'origine :
- VN
The TE Connectivity Slide Switch offers a compact and reliable switching solution designed to meet the demands of modern electronic applications. Crafted with precision, this switch features a single pole double throw (SPDT) configuration and is capable of handling substantial current loads, ensuring robust performance across a variety of environments. Its durable nylon housing provides resilience against wear and support for PCB or panel mounting, making it ideal for portable tools and small appliances. With the added benefit of momentary action, this switch allows for intuitive user interaction while maintaining high levels of functionality. Designed for easy integration, it meets rigorous safety and compliance standards, ensuring peace of mind wherever it's deployed.
Designed for PCB or panel mounting with ease of use in mind
Highly durable nylon housing guarantees longevity in demanding conditions
Capable of withstanding extensive make-and-break cycles to enhance reliability
Compact design allows for efficient space management in electronic assemblies
Provides a clear tactile feedback for precise operations
Designed to comply with RoHS regulations, promoting environmental safety
Compatible with a variety of mounting styles and actuator options
Liens connexes
- Littelfuse PCB Slide Switch SPDT (On)-On 6A Nylon
- Littelfuse PCB Slide Switch SPDT (On)-None-On 6A Nylon
- C & K Through Hole Slide Switch SPDT 4A Polyamide 66
- Littelfuse PCB Slide Switch DPDT (On)-On 6A Nylon
- RND PCB Slide Switch SPDT Maintained 2A
- Littelfuse Through Hole Slide Switch SPDT 300mA
- Littelfuse Through Hole Slide Switch SPDT (On)-On Nylon
- C & K PCB Slide Switch SPDT Latching 6A Nylon
