Block Site Transformer 150 VA, 230 V ac Primary, 230 V ac Secondary
- N° de stock RS:
- 283-5973
- Numéro d'article Distrelec:
- 156-14-525
- Référence fabricant:
- SMTT 150
- Fabricant:
- Block
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 283-5973
- Numéro d'article Distrelec:
- 156-14-525
- Référence fabricant:
- SMTT 150
- Fabricant:
- Block
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
| Marque | Block | |
| Product Type | Site Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 230 V ac | |
| Power | 150VA | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Sélectionner tout | ||
|---|---|---|
Marque Block | ||
Product Type Site Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 230 V ac | ||
Power 150VA | ||
Standards/Approvals No | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- Pays d'origine :
- DE
The interference suppressing isolating transformer designed to meet IEC 61558-2-4 standards. With low leakage current and high insulation resistance, this transformer offers good attenuation against radio interference and pulses, making it ideal for various applications.
Low leakage current and high insulation resistance for optimal performance
Good attenuation against radio interference and pulses
Low magnetic leakage field at 50 Hz for enhanced safety
Resin encapsulated transformer for durability
High efficiency of 90% for energy savings
Compact design with dimensions of 95mm x 155mm x 160mm for easy installation
Liens connexes
- Carroll & Meynell 1 Site Transformer 750 VA 230 V ac Secondary
- RS PRO Site Transformer 750 VA 110 V Secondary
- RS PRO Site Transformer 750 VA 230 V ac Secondary, 3 A O/P
- RS PRO Site Transformer 750 VA 230 V ac Secondary, 16 A O/P
- Tufvassons Transformator Site Transformer 260 VA 230 V ac Secondary, 2.3 A O/P
- Block 1 Site Transformer 630 VA 230 V ac Secondary, 2.7 A O/P
- Carroll & Meynell 1 Site Transformer 375 VA 230 V ac Secondary, 16 A O/P
- RS PRO Site Transformer 200 VA 24 V Secondary, 16 A O/P