Makita Work Site Radio FM 18V 5.5 kg
- N° de stock RS:
- 212-4981
- Référence fabricant:
- DMR115
- Fabricant:
- Makita
Sous-total (1 unité)*
303,00 €
(TVA exclue)
366,63 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 5 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 303,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 212-4981
- Référence fabricant:
- DMR115
- Fabricant:
- Makita
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
| Marque | Makita | |
| Product Type | Work Site Radio | |
| Radio Frequencies | FM | |
| Plug Type | 2-Pin, EU | |
| Corded/Cordless | Cordless | |
| Voltage | 18V | |
| Weight | 5.5kg | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Makita | ||
Product Type Work Site Radio | ||
Radio Frequencies FM | ||
Plug Type 2-Pin, EU | ||
Corded/Cordless Cordless | ||
Voltage 18V | ||
Weight 5.5kg | ||
Standards/Approvals No | ||
- Pays d'origine :
- CN
Makita Work Site Radio, 18V Battery Voltage, 5 to 5.5kg Weight - DMR115
This work site radio is designed for use in challenging environments, offering robust functionality and convenience. The Bluetooth-enabled radio can be powered by either 14.4V/18V LXT Li-Ion batteries or connected to mains power. With a net weight ranging from 4.8 to 5.5kg, its a portable solution that can fit seamlessly into any job site setup.
Features & Benefits
• Select from six sound modes tailored for music genres
• Adjust treble, midrange, and bass for optimal sound quality
• Clear hi-fi sound reproduction at all volume levels
• Dual speakers enhance midrange and treble sounds
• DAB/DAB+ compatibility for a wider range of stations
• Bluetooth connectivity allows wireless music streaming up to 10m
Applications
• Ideal for use on construction sites or in workshops
• Suitable for outdoor events or temporary setups
• Connects to mobile devices for convenient audio playback
• Works well with various power sources for flexibility
How does the radio handle different music genres?
It provides six selectable sound modes, each optimised for various music styles, ensuring balanced audio quality.
What type of battery does it require for portable use?
It operates on both 14.4V and 18V Makita Li-Ion batteries, allowing versatility in power options.
Is it resistant to harsh job site conditions?
Yes, the durable construction features elastomer bumpers to protect against rough handling.
Can it be easily connected to external audio sources?
It includes an AUX-IN jack, enabling additional audio connections with standard cables.
What volume performance can users expect from this device?
At 18V, it delivers a practical output of 25W, providing robust audio for expansive areas.
Liens connexes
- Makita Work Site Radio FM 40V 6.3 kg
- Bosch Work Site Radio DAB, FM 18V 2.5 kg
- Bosch Work Site Radio FM, DAB 18V 8.8 kg
- DeWALT Work Site Radio DAB 54 V 4.46 kg
- DeWALT Work Site Radio 10 FM/5 AM Presets 18V 2.8 kg
- Flex Work Site Radio 87.5 MHz, 108 MHz 18V 4.3 kg
- DeWALT Work Site Radio DAB
- Bosch Work Site Radio 87.5 to 108/174.928 to 239.2 MHz 240V 8.2 kg