SKF Shaft Alignment Tool TKSA MAGVBK

Sous-total (1 unité)*

959,45 €

(TVA exclue)

1 160,93 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +959,45 €

*Prix donné à titre indicatif

N° de stock RS:
308-958
Référence fabricant:
TKSA MAGVBK
Fabricant:
SKF
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SKF

Product Type

Shaft Alignment Tool

Weight

550g

Statut RoHS : Exempté

Pays d'origine :
DE

SKF Shaft Alignment Tool, 0.55kg Weight - TKSA MAGVBK


This shaft alignment tool is a Compact magnetic device intended for aligning rotating shafts in industrial settings. It serves as a mechanical aid where precise positional correction between coupled shafts is required. The product is lightweight and suited to shop-floor and field environments where quick, repeatable alignment checks are needed.

Features and Benefits:


• Magnetic attachment delivers secure positioning for hands-free operation
• Compact form enables access in confined mechanical spaces
• Low mass of 0.55 kg reduces operator fatigue during handling
• Simple tool type supports Rapid alignment verification tasks
• Robust build intended for routine industrial use

Applications


• Suitable for alignment checks on motor and pump shaft couplings
• Ideal for maintenance teams in manufacturing plants
• Used with drive systems during commissioning and servicing
• Can be used for corrective alignment in automation installations

What is the unit’s mass and how does that affect handling?


It has a mass of 0.55 kg which makes it easy to position and manoeuvre during repeated checks without causing significant operator strain.

How is the tool typically attached to shafts or housings?


Attachment is achieved magnetically, allowing the device to remain fixed to ferrous surfaces while adjustments are made.

What type of environments is it designed for?


It is intended for industrial environments such as workshops and plant floors where mechanical shaft alignment tasks are performed.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.