SKF Shaft Alignment Tool TKSA 41-S

Sous-total (1 unité)*

1 464,45 €

(TVA exclue)

1 771,98 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stocké-e par le fabricant
  • Prêt à être expédié à partir du 28 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +1 464,45 €

*Prix donné à titre indicatif

N° de stock RS:
308-951
Référence fabricant:
TKSA 41-S
Fabricant:
SKF
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SKF

Product Type

Shaft Alignment Tool

Weight

270g

Statut RoHS : Exempté

Pays d'origine :
DE

SKF Shaft Alignment Tool, 90° Angular Sweep, 0.27kg Weight - TKSA 41-S


This shaft alignment tool is a Compact laser-based instrument designed for aligning rotating machinery in industrial settings. It assists technicians in achieving correct shaft positioning by providing live correction data for both axes during alignment tasks. The lightweight unit is intended for field use across automation, electrical, electronics and mechanical environments where precise coupling alignment is required.

Features and Benefits:


• Angular sweep of 90° enables wide measurement coverage for misalignment detection
• Live correction values shown for vertical and horizontal alignment
• Weight 0.27kg for straightforward portability between job sites
• Manufacturer SKF ensures compatibility with established alignment workflows
• Portable laser format reduces set-up time on pump and motor assemblies

Applications


• Suitable for aligning motor and pump couplings in industrial maintenance
• Ideal for on-site corrective alignment during commissioning activities
• Used for periodic alignment checks in automation plant maintenance
• Can be used for shaft positioning in electrical drive installations

What axes of misalignment can it report during an alignment procedure?


It provides live correction figures for both vertical and horizontal axes so technicians can correct offsets in real time.

How does its angular measurement capability affect alignment tasks?


The 90° angular sweep permits measurement across a broad sector, helping to detect angular misalignment without multiple repositionings.

Is the unit intended for frequent relocation between sites?


At 0.27kg the device is lightweight, facilitating regular transport and use across multiple machines and locations.

Which manufacturer standards inform compatibility with existing alignment systems?


The product is MADE by SKF, aligning it with commonly adopted industry practices for shaft alignment instruments.

Can it be integrated into routine maintenance schedules?


Its live correction output and portable form factor support use in scheduled preventative maintenance and Rapid troubleshooting.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.