SKF Shaft Alignment Tool TKSA 41-EXTCH

Sous-total (1 unité)*

155,99 €

(TVA exclue)

188,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +155,99 €

*Prix donné à titre indicatif

N° de stock RS:
308-949
Référence fabricant:
TKSA 41-EXTCH
Fabricant:
SKF
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

SKF

Product Type

Shaft Alignment Tool

Dimensions

500 mm

Weight

530g

Statut RoHS : Exempté

Pays d'origine :
DE

SKF Shaft Alignment Tool, 500mm Shaft Length, 0.53kg Weight - TKSA 41-EXTCH


This shaft alignment tool is a portable laser instrument designed for aligning rotating shafts in industrial settings. It is intended for use where precise axial and angular positioning is required to reduce vibration and wear. The device is manufactured by SKF and comes as a Compact unit suited to field use by automation, electronics, electrical and mechanical professionals.

Features and Benefits:


• Weighs 0.53 kg for easy single-person handling
• Laser-based system for high-accuracy alignment outcomes
• 500mm measurement span enabling mid-range alignment tasks
• Compact form supporting Rapid setup and transit between sites
• Suitable for integration into routine maintenance procedures

Applications


• Suitable for aligning motor and pump shafts in production lines
• Ideal for field maintenance in electrical drive systems
• Used with rotating equipment in mechanical workshops
• Can be used for corrective alignment during automation installs

How portable is the unit for frequent site visits?


The instrument’s low mass of 0.53 kg reduces operator fatigue and simplifies transport between service locations.

What measurement reach does it provide for shaft offset checks?


The system offers a 500mm laser span suitable for measuring and correcting mid-range misalignments.

Which manufacturer supplies this alignment equipment?


The device is produced by SKF, a recognised supplier of rotating-equipment tools.

Can this tool be applied across different industrial disciplines?


Its laser alignment method and handheld form factor make it applicable across automation, electronics, electrical and mechanical maintenance tasks.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.