ifm electronic, VS-E Series Sensor Accessory for Use with Vibration Sensor, UKCA, RoHS, EN IEC 61000-6-4, EN IEC
- N° de stock RS:
- 101-329
- Référence fabricant:
- VSE002
- Fabricant:
- ifm electronic
Sous-total (1 unité)*
852,43 €
(TVA exclue)
1 031,44 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 23 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 852,43 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 101-329
- Référence fabricant:
- VSE002
- Fabricant:
- ifm electronic
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
| Marque | ifm electronic | |
| Product Type | Sensor Accessory | |
| Accessory Type | Sensor Accessory | |
| For Use With | Vibration Sensor | |
| Series | VS-E | |
| Hazardous Area Certification | No | |
| Height | 1mm | |
| Depth | 103.4mm | |
| Standards/Approvals | UKCA, RoHS, EN IEC 61000-6-4, EN IEC 61000-6-2, EMC, cULus, CE | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Product Type Sensor Accessory | ||
Accessory Type Sensor Accessory | ||
For Use With Vibration Sensor | ||
Series VS-E | ||
Hazardous Area Certification No | ||
Height 1mm | ||
Depth 103.4mm | ||
Standards/Approvals UKCA, RoHS, EN IEC 61000-6-4, EN IEC 61000-6-2, EMC, cULus, CE | ||
- Pays d'origine :
- DE
The ifm electronic advanced diagnostic electronics device is designed specifically for vibration sensors, delivering unparalleled performance in continuous monitoring. It boasts a robust construction with a plastic housing suitable for DIN rail mounting, ensuring durability in a range of environments. Featuring a comprehensive communication interface, it seamlessly integrates into existing systems, allowing for efficient data transmission and parameter setting. With a wide frequency range and configurable inputs and outputs, this device is tailored for both dynamic and analogue signal processing. Users can benefit from its data memory capabilities, ensuring that critical information is captured and retained for analysis, all whilst operating within a broad temperature range. Ideal for professional applications, it combines ease of use with sophisticated technology to enhance vibration monitoring effectiveness.
For the reliable vibration monitoring of machines and equipment
Condition-based maintenance thanks to monitoring of unbalance, rolling element bearing or gear state
Dynamic inputs for simultaneous detection of up to four vibration sensors
Two switching outputs for pre-alarm and main alarm
Analogue inputs for monitoring further physical measured
The unit features an on-board time-stamped memory to store the trend history of all diagnostic characteristics
Liens connexes
- ifm electronic PT100 RTD Sensor 250mm Long +600°C Max
- ifm electronic Temperature Sensor Temperature Sensor 250mm Long ± 0.15 K +150°C Max
- ifm electronic PT100 RTD Sensor 250mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 250mm Long Probe, +150°C Max
- ifm electronic Vibration Sensor 50 mm/s 30 V dc Max, 30 °C → 125 °C
- ifm electronic Vibration Sensor 500 mm/s 30 V dc Max, 30 °C → 60 °C
- ifm electronic Vibration Sensor 25 mm/s 32 V dc Max, 30 °C → 125 °C
- ifm electronic Vibration Sensor 25 mm/s 32 V dc Max, -25 °C → 80 °C