ifm electronic PT1000 RTD Sensor, 6mm Dia, 250mm Long, 4 Wire, Probe, +150°C Max
- N° de stock RS:
- 134-8484
- Référence fabricant:
- TD2261
- Fabricant:
- ifm electronic
Offre groupée disponible
Sous-total (1 unité)*
270,96 €
(TVA exclue)
327,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 04 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 270,96 € |
| 5 - 9 | 257,40 € |
| 10 + | 243,84 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 134-8484
- Référence fabricant:
- TD2261
- Fabricant:
- ifm electronic
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
| Marque | ifm electronic | |
| Sensor Type | PT1000 | |
| Probe Length | 250mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +150°C | |
| Termination Type | M12 Connector | |
| Probe Material | Stainless Steel | |
| Process Connection | Probe | |
| Interface | IO-Link | |
| Number Of Wires | 4 | |
| Response Time | 3 s | |
| Sélectionner tout | ||
|---|---|---|
Marque ifm electronic | ||
Sensor Type PT1000 | ||
Probe Length 250mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +150°C | ||
Termination Type M12 Connector | ||
Probe Material Stainless Steel | ||
Process Connection Probe | ||
Interface IO-Link | ||
Number Of Wires 4 | ||
Response Time 3 s | ||
ifm Electronic TD Series Temperature Transmitter
Ifm Electronic TD series temperature transmitters are a compact, hygienic design with integrated process connections and a display for local indication of the temperature. The TD sensors measuring elements achieve high precision with scalable parameters that can bet set via an integrated IO-Link interface.
Features and Benefits
IO-Link interface
Bright 4-digit LED display
Fast response time
High grade 316 stainless steel
IP69K Rated
Bright 4-digit LED display
Fast response time
High grade 316 stainless steel
IP69K Rated
Liens connexes
- ifm electronic PT1000 RTD Sensor 150mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 200mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 100mm Long Probe, +200°C Max
- ifm electronic PT1000 RTD Sensor 150mm Long Probe, +200°C Max
- ifm electronic PT1000 RTD Sensor 50mm Long Probe, +200°C Max
- ifm electronic PT100 RTD Sensor 250mm Long +600°C Max
- ifm electronic PT100 RTD Sensor 250mm Long Probe, +150°C Max
- ifm electronic PT1000 RTD Sensor 160mm Long ±0.15 % +150°C Max