SAM 1342-SP 150 mm Corded
- N° de stock RS:
- 208-604
- Référence fabricant:
- 1342SP
- Fabricant:
- SAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 208-604
- Référence fabricant:
- 1342SP
- Fabricant:
- SAM
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
| Marque | SAM | |
| Orbit Size | 2.5mm | |
| Product Type | Sander | |
| Sander Type | Orbital Sander | |
| Pad Size | 150 mm | |
| Speed | 12000rpm | |
| Corded/Cordless | Corded | |
| Overall Length | 190mm | |
| Series | 1342-SP | |
| Overall Height | 84mm | |
| Weight | 1.17kg | |
| Standards/Approvals | ISO 15744, ISO 28927-2, 2006/42/CE, ISO 11148-6 | |
| Input Power | 200W | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Orbit Size 2.5mm | ||
Product Type Sander | ||
Sander Type Orbital Sander | ||
Pad Size 150 mm | ||
Speed 12000rpm | ||
Corded/Cordless Corded | ||
Overall Length 190mm | ||
Series 1342-SP | ||
Overall Height 84mm | ||
Weight 1.17kg | ||
Standards/Approvals ISO 15744, ISO 28927-2, 2006/42/CE, ISO 11148-6 | ||
Input Power 200W | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
1342SP
The SAM Outillage non ventilated orbital sander is a stellar addition for anyone seeking precision and ease in their finishing tasks. Designed with ergonomics in mind, it offers a comfortable grip that reduces the risk of musculoskeletal disorders, allowing for prolonged use without fatigue. The innovative design ensures that operators have an unobstructed view of the backing pad, significantly enhancing control over their work. With a lightweight composite structure, this sander combines potency with portability, making it ideal for both professional and home use.
Ergonomic design reduces fatigue
Clear view of backing pad for control
Lightweight composite materials
Cooling system extends tool life
Low vibration for comfort
Variable speed control for versatility