SAM 1562 1562 75 mm Corded
- N° de stock RS:
- 208-729
- Référence fabricant:
- 1562
- Fabricant:
- SAM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 208-729
- Référence fabricant:
- 1562
- Fabricant:
- SAM
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
| Marque | SAM | |
| Product Type | Sander | |
| Sander Type | Orbital Sander | |
| Pad Size | 75 mm | |
| Speed | 2500rpm | |
| Corded/Cordless | Corded | |
| Overall Length | 120mm | |
| Overall Height | 145mm | |
| Standards/Approvals | 2006/42/CE, ISO 15744 | |
| Input Power | 250W | |
| Series | 1562 | |
| Weight | 900g | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Product Type Sander | ||
Sander Type Orbital Sander | ||
Pad Size 75 mm | ||
Speed 2500rpm | ||
Corded/Cordless Corded | ||
Overall Length 120mm | ||
Overall Height 145mm | ||
Standards/Approvals 2006/42/CE, ISO 15744 | ||
Input Power 250W | ||
Series 1562 | ||
Weight 900g | ||
Statut RoHS : Exempté
- Pays d'origine :
- TW
1562
The SAM Outillage mini polisher is expertly designed for precision and versatility, making it the ideal tool for tackling those hard-to-reach areas and petite surfaces. With its exceptional balance between a lightweight body and robust head, users can achieve meticulous control over their work. This polisher is not only engineered for ease of use but also incorporates practical features such as a cold-insulating rubber handle and exhaust through the handle, making it comfortable during prolonged tasks.
Effortless handling in tight spaces
Rubberized grip for comfort and reduced fatigue
Conveniently positioned exhaust system
Variable speed control for tailored polishing
Built to stringent safety and quality standards