Omron G7SA, 12V Safety Relay

Sous-total (1 unité)*

37,01 €

(TVA exclue)

44,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 26 unité(s) expédiée(s) à partir du 19 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +37,01 €

*Prix donné à titre indicatif

N° de stock RS:
214-7689
Référence fabricant:
G7SA-3A3B 12VDC
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Safety Relay

Contact Configuration

3PST

Mount Type

PCB

Series

G7SA

Power Consumption

500mW

Terminal Type

PCB

Standards/Approvals

CSA, UR, EN

Minimum Operating Temperature

-40°C

Contact Current

6A

Switching AC Voltage

250V ac

Switching DC Voltage

125V dc

Maximum Operating Temperature

85°C

Length

50mm

Height

24mm

Width

13mm

Safety Category

1

Hazardous Area Certification

No

Coil Voltage

12V

Omron G7SA Series Safety Relay, 12V Coil Voltage, 6A Contact Current - G7SA-3A3B 12VDC


This safety relay provides compact, PCB-mounted switching for industrial control applications, designed to Interface with safety circuits and manage load switching in automation environments. It operates from a low-voltage Coil and is intended for installations where a small footprint and defined safety category are required.

Features & Benefits


• 12V Coil draws 500mW enabling low-power control
• Three-pole single-throw contacts allow multiple-circuit switching
• 6A contact rating supports modest current loads
• Switches up to 250V AC for common industrial supplies
• Switches up to 125V DC for DC control circuits
• Rated for Category 1 safety performance in simple safety loops

Applications


• Suitable for safety interlock switching on production lines
• Ideal for control panels requiring PCB-mounted relays
• used with relay logic for machine stop circuits
• Can be used for auxiliary safety functions in conveyors
• Suitable for replacement of Compact safety relays in existing PCBs

What temperature conditions can it withstand during operation?


It is specified to operate across a wide thermal range from -40°C up to 85°C ensuring functionality in harsh environments.

What mounting method is required on a control board?


The device is designed for direct PCB termination with pin-style terminals for soldered mounting.

How is Terminal connection provided for system integration?


Connections are presented as PCB terminals intended for board-level installation and soldered joints.

What physical footprint consideration affects panel design?


The product has a slim profile with a height of 24mm and narrow width suitable for dense PCB layouts.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.