Allen Bradley Guardmaster 440T Series Key

Sous-total (1 unité)*

53,55 €

(TVA exclue)

64,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 13 unité(s) expédiée(s) à partir du 31 octobre 2026
  • Plus 43 unité(s) expédiée(s) à partir du 31 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +53,55 €

*Prix donné à titre indicatif

N° de stock RS:
394-7615
Référence fabricant:
440T-AKEYE100B
Fabricant:
Allen Bradley Guardmaster
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Allen Bradley Guardmaster

Accessory Type

Key

Product Type

Safety Interlock Component

Series

440T

Statut RoHS : Exempté

Pays d'origine :
PL

Allen Bradley Guardmaster 440T-AKEYE100B Key for Trapped Key Interlocks


Ensure that your Prosafe Interlock Switch is complete with the 440T-AKEYE100B Code B key, by Allen Bradley Guardmaster.

This unit is a stainless-steel, weatherproof key which is designed specifically for use with the Prosafe mechanical Trapped Key Locks. With these safety switches the new keys are fully compatible with old style barrels, however old keys do not fit the new barrels.

When used with a Prosafe lock, the 440T-AKEYE100B Code B key forms a robust mechanical type of interlocking unit which is ideal for environments where electrical interlocking systems may be unsuitable or expensive to install and maintain, such as areas with explosive atmospheres.

The Prosafe interlocking unit is an industrial-grade solution for securing machine guards and providing essential protection for personnel. It ensures sequential access control, isolating the power supply to machinery when the gate or door is open.

Features and Benefits:


• Code B key for Prosafe 440T trapped key interlocking

• 90º operation

• Compact design and made of stainless-steel – sturdy, solid, reliable

• These Prosafe interlocking components are supplied with dust seals and coded tagging

The Prosafe range of products have been extensively tested for quality and durability, working seamlessly for 100,000 operations. They are also highly tamper-resistant, accepting only the original or equivalent new key for operation.

How does a trapped key interlock work?


A trapped key interlock is a simple sequential mechanical safety system for machine guards whereby a removable key is trapped in a control unit while the power supply is running. When the power supply is turned off it be rotated in the lock and withdrawn. While it is removed the power supply is isolated, ensuring that the machine cannot be restarted while the guard door is open. It can then be used to release the machine guard, allowing access to the machinery. After the guard is closed it can be removed and inserted back into the original control unit, thus allowing the power supply to be activated again. This type of interlocking system can withstand harsher environments than electrical interlocks and is often used in industrial settings where serious risk of injury can occur to machine operators.

Rockwell Automation is a global leader in industrial automation and digital transformation, and brings smart manufacturing to life. With a long legacy of creating Allen-Bradley® integrated control and information solutions, we help make you as productive as possible. Our portfolio of sensing, safety and motor control products can support your move towards smart machine applications. Allen-Bradley® IO-Link sensors are data-enabled and communicate with all field buses, providing diagnostic and health information about the device before a machine stops, and enabling quick production changeovers through fast parameter downloads from PLCs into the device. This reduces machine downtime and increases manufacturing OEE. For safety components, products with built-in diagnostics simplify the set-up of the smart device, and reduce maintenance, leading to a more efficient, machine data-driven approach.

Metal keys:


-These accessories are keys which are used for interlocking, locking and control housings; they are a vital component for these types of safety applications.

Trapped Key Switch


Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.