Allen Bradley Guardmaster 440T Safety Interlock Switch, Keyed, Stainless Steel, Key

Sous-total (1 unité)*

292,54 €

(TVA exclue)

353,97 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 4 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +292,54 €

*Prix donné à titre indicatif

N° de stock RS:
394-7558
Référence fabricant:
440T-MRPSE100C
Fabricant:
Allen Bradley Guardmaster
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Allen Bradley Guardmaster

Lock Style

Keyed

Product Type

Safety Interlock Switch

Lock Type

Key

Housing Material

Stainless Steel

Series

440T

Minimum Operating Temperature

-10°C

Hazardous Area Certification

No

Maximum Operating Temperature

40°C

Number of Head Directions

1

Standards/Approvals

No

Non conforme

Pays d'origine :
GB

440T-MRPSE100C Prosafe Rotary Interlock Switch


The 440T-MRPSE100C unit is a panel mounted single key rotary safety interlock switch which has 4NO contacts and 20 Amp current.

Features and Benefits:


• Direct drive operation

• Flush mount housing

• Fitted with tamper resistant screws for improved security

• Weatherproof stainless-steel dust cap

• Stainless steel interlocking and coded parts for higher durability

The Prosafe range of products have been extensively tested for quality and durability, working seamlessly for 100,000 operations. They are also highly tamper-resistant, accepting only the original or equivalent new key for operation. Allen Bradley Guardmaster have one of the broadest portfolios in the industry for machine monitoring and locking products, which ensures that you can create your Ideal guarding system and keep your operations running smoothly.

How does a trapped key interlock work?


A trapped key interlock is a simple sequential mechanical safety system for machine guards whereby a removable key is trapped in a control device while the power supply is running. Only when the power supply is turned off can the key can be rotated in the lock and withdrawn. While it is removed the power supply is isolated, ensuring that the machine cannot be restarted while the guard door is open. The key can then be used to release the machine guard, allowing access to the machinery. After the guard is closed it can be removed and inserted back into the original control unit, thus allowing the power supply to be activated again. These interlocks can withstand harsher environments than electrical interlocks and are often used in industrial settings where Serious risk of injury can occur to machine operators.

Allen Bradley Guardmaster Prosafe RPSE Trapped Key Interlocks


Experience safe, simple, and reliable mechanical guard-locking with the Prosafe RPSE Trapped Key Interlocking units by Allen Bradley Guardmaster. The Prosafe 440T switches are an industrial-grade solution for securing machine guards and providing VITAL protection for personnel.

These safety switches ensure sequential access control, isolating the power supply to machinery when the safety guard is open. This helps to prevent machine operators from accessing potentially dangerous areas. These interlocks minimise risk of injury and downtime, allowing your operations to continue running smoothly and efficiently.

With Prosafe switches the new keys are fully compatible with old style barrels, however old keys do not fit the new barrels. This type of mechanical interlocking is usually used in environments where electrical interlocking systems may be unsuitable or expensive to install and maintain. The RPSE units also feature flush-mount housing. As the key is locked, the switch is ON and when the key is released, the switch is OFF.

Note: Key must be ordered separately

Standards: EN 292 and EN 1088, IEC 947-5-1, UL and CSA

Trapped Key Switch


The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.