MSA Safety 10206055 Safety Harness, 140 kg Max, Standard

Sous-total (1 unité)*

302,04 €

(TVA exclue)

365,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +302,04 €

*Prix donné à titre indicatif

N° de stock RS:
241-6440
Référence fabricant:
10206055
Fabricant:
MSA Safety
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MSA Safety

Harness Size

Standard

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest, Leg

Buckle Type

Bayonet

Harness Colour

Green

Harness Material

Polyester

Padding Location

Waist (Version with Waist Belt)

Standards/Approvals

EN 358:2018 (Version with Waist Belt), EN 1497:2007 (Version with Shoulder Loops), EN 361:2002

Statut RoHS : Exempté

Pays d'origine :
MX

MSA Safety Harness, Green Harness, 140kg Weight Capacity - 10206055


This safety harness is designed to provide personal fall protection for industrial and access tasks. Constructed from polyester webbing, it accommodates a standard wearer size and offers a choice of configurations with either a waist belt or shoulder loops to suit different work routines. The harness integrates a bayonet-style fastener and adjustable support points to help maintain correct body positioning during use.

Features and Benefits:


• Polyester webbing material providing Durable load carriage
• 140kg capacity supporting a wide range of users
• Bayonet buckle enabling quick, secure connection
• Chest and leg adjustable straps allowing a precise fit
• Waist padding reducing pressure when using the waist belt

Applications


• Suitable for overhead maintenance and elevated access work
• Ideal for rope-access technicians requiring chest adjustment
• Used with fall-arrest systems in industrial environments
• Can be used for tasks needing a waist-belt Anchor point

Which components provide compatibility with different fall systems?


Connection points and the bayonet fastener allow integration with standard fall-arrest and work-positioning attachments.

How does the harness accommodate varied body shapes?


Multiple adjustment points on the chest and legs enable a tailored fit for standard-size users.

What configurations are available for different tasks?


Versions include a waist-belt option with padded support and a shoulder-loop option for alternative anchorage.

Which material contributes to long-term wear performance?


The polyester construction is selected for its tensile properties and abrasion resistance in work environments.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.