MSA Safety 10206049 Safety Harness, 140 kg Max, Standard

Sous-total (1 unité)*

113,89 €

(TVA exclue)

137,81 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +113,89 €

*Prix donné à titre indicatif

N° de stock RS:
241-6437
Référence fabricant:
10206049
Fabricant:
MSA Safety
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MSA Safety

Harness Size

Standard

Product Type

Safety Harness

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Chest

Buckle Type

Quick-Fit

Harness Colour

Green

Padding Location

Waist (Version with Waist Belt)

Harness Material

Polyester

Standards/Approvals

EN 361:2002, EN 358:2018 (Version with Waist Belt), EN 1497:2007

Statut RoHS : Exempté

Pays d'origine :
MX

MSA Safety Harness, Green, 140kg Weight Capacity - 10206049


This safety harness is designed for personal fall protection and rescue scenarios, providing a robust Interface between the wearer and fall-arrest systems. It is supplied in a standard sizing configuration and constructed from polyester webbing to deliver Durable wear characteristics. The harness integrates a quick-fit buckle for Rapid attachment and an adjustable chest strap to set a secure fit. A variant is available with an integrated waist belt that includes waist padding for extended comfort during suspension.

Features and Benefits:


• 140kg weight capacity for high-load operational use
• Quick-fit buckle enabling Rapid donning and doffing
• Adjustable chest strap allowing personalised torso fit
• Polyester construction offering abrasion resistance and longevity
• Waist padding version reducing pressure during prolonged suspension

Applications


• Suitable for industrial fall-arrest tasks at height
• Ideal for rope-access and maintenance work
• Used with rescue systems following EN 1497:2007 protocols
• Can be used where waist support is required for suspension work
• Appropriate for teams requiring quick-fit buckle efficiency

What standards does the harness meet for fall arrest?


It conforms to EN 361:2002 for full-body fall-arrest certification.

Is there a configuration that provides waist support?


Yes, a version includes a waist belt with padding compliant with EN 358:2018.

Which component material affects longevity and wear?


The webbing is polyester, chosen for its wear resistance and dimensional stability.

How is fit adjusted on this harness?


Torso fit is adjusted via the chest strap, and waist adjustment is provided on the belt variant.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.