Makita DRT52Z Cordless, 580 W Router Drill

Sous-total (1 unité)*

174,86 €

(TVA exclue)

211,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 14 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +174,86 €

*Prix donné à titre indicatif

N° de stock RS:
199-005
Référence fabricant:
DRT52Z
Fabricant:
Makita
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Makita

Product Type

Router Drill

Speed

30000rpm

Corded/Cordless

Cordless

Power Rating

580W

Battery Voltage

18V

Standards/Approvals

No

Pays d'origine :
CN

Makita Router Drill, 30000 rpm Cutting Speed, 580W Power - DRT52Z


This is a cordless router drill, tailored for precision woodworking tasks. Featuring a robust design, this tool combines a compact form with impressive performance capabilities, allowing users to achieve clean and accurate cuts. Weighing between 1.3kg and 1.6kg, it is powered by an 18V LXT Li-ion battery and achieves a no-load speed of 30000min⁻¹, catering effectively to diverse routing needs.

Features & Benefits


• Brushless motor increases output efficiency for extended usage

• Soft start feature ensures a smooth startup without shock

• Extreme Protection Technology enhances dust and water resistance

• Lock/unlock button allows for safe and quick changes

• Integrated LED lamp indicates locked/unlocked status for ease of use

• Plunge capacity of 0-42mm accommodates various project depths

Applications


• Ideal for precision woodworking projects

• Suited for trimming and shaping edges in materials

• Effective for creating grooves in cabinetry and furniture

• Used in crafting detailed profiles on wood surfaces

• Compatible with various router bits for versatility

What type of battery does it use for operation?


It operates on an 18V LXT Li-ion battery, ensuring long-lasting power for extended tasks without interruption.

How does the soft start feature benefit user performance?


The soft start function minimises the initial load on the motor, allowing for a gradual increase in speed that enhances control and reduces start-up shock during operation.

What level of noise does it produce during use?


The sound power level during operation is 89 dB(A) while maintaining a sound pressure level of 81 dB(A), making it important to consider appropriate hearing protection in enclosed workspaces.

What is the significance of the brushless motor technology?


The brushless motor design offers maintenance-free operation while delivering higher efficiency and longer life compared to traditional brushed motors, translating to less downtime and improved performance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.