DeWALT DCW600N-XJ Cordless Router Drill, 18V, 930 W
- N° de stock RS:
- 173-424
- Référence fabricant:
- DCW600N-XJ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
307,21 €
(TVA exclue)
371,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 6 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 307,21 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 173-424
- Référence fabricant:
- DCW600N-XJ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Product Type | Router Drill | |
| Speed | 16000rpm, 25500rpm | |
| Power Rating | 930W | |
| Corded/Cordless | Cordless | |
| Voltage | 18V | |
| Model Number | DCW600N-XJ | |
| Collet Size | 8mm | |
| Standards/Approvals | CE marked | |
| Weight | 2.9kg | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Product Type Router Drill | ||
Speed 16000rpm, 25500rpm | ||
Power Rating 930W | ||
Corded/Cordless Cordless | ||
Voltage 18V | ||
Model Number DCW600N-XJ | ||
Collet Size 8mm | ||
Standards/Approvals CE marked | ||
Weight 2.9kg | ||
Statut RoHS : Exempté
- Pays d'origine :
- MX
The DeWALT 18V XR Brushless 8mm Compact Router is a versatile tool designed for precise depth adjustment and long-term durability. With an aluminium motor housing, depth ring, and clamping mechanism, this cordless router offers accurate cutting depths and increased versatility. The dual LEDs help illuminate the work surface, while the variable-speed dial allows users to match the router's speed to the application. With a sound power of 89 dB(A) and a no-load speed range of 16000 - 25500 Rpm, this compact router is ideal for a variety of woodworking projects.
Depth ring and clamping mechanism for accurate depth of cut adjustment
Aluminium motor housing and base construction for long term durability
Compatible accessories for increased versatility
Dual LEDs to illuminate work surface
Variable-speed dial for matching speed to application
Sound Power of 89 dB(A) for efficient operation
No Load Speed Range of 16000 25500 Rpm for precise cutting
Liens connexes
- DeWALT DCW604NT-XJ Cordless Router Drill 930 W
- DeWALT DCW604P2-QW Cordless Router Drill 930 W, Type C
- DeWALT DCW620H2-QW Cordless Router Drill, Cordless
- DeWALT DCW620H2-QW Cordless Router Drill 5 Ah, Cordless
- Bosch 06016C2071 Cordless Router Drill, 18V
- Bosch 06016C6070 Cordless Router Drill, 18V
- DeWALT D25304DH-XJ 18V Cordless Dust Extractor
- DeWALT D25303DH-XJ 18V Cordless Dust Extractor