Renesas Electronics SPDT RF Switch, 12-Pin TQFN
- N° de stock RS:
- 250-3503
- Référence fabricant:
- F2972NEGK8
- Fabricant:
- Renesas Electronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 250-3503
- Référence fabricant:
- F2972NEGK8
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | SPDT RF Switch | |
| Technology | RF Switch | |
| Sub Type | High Linearity Broadband | |
| Package Type | TQFN | |
| Pin Count | 12 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 2mm | |
| Series | F2972 | |
| Length | 2mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type SPDT RF Switch | ||
Technology RF Switch | ||
Sub Type High Linearity Broadband | ||
Package Type TQFN | ||
Pin Count 12 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 2mm | ||
Series F2972 | ||
Length 2mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics single-pole double-throw (SP2T) reflective RF switch features high linearity and wide bandwidth. This device is optimized from 5MHz to 1.8GHz to support downstream cable modem future migration for DOCSIS 3.1 applications, and operates at up to 10GHz to support a multitude of wireless RF applications. Superb performance is achieved when used in either 50Ω or 75Ω terminating impedance applications. Switch uses a single positive supply voltage of either +3.3V or +5.0V and is compatible with either 1.8V or 3.3V control logic.
This switch provides extremely low insertion loss across the entire bandwidth while providing superb distortion performance
Switch is optimized for DOCSIS 3.1 applications up to 1.8GHz
It is optimized for Wi-Fi applications up to 5.9GHz
It supports 1.8V and 3.3V compatible control logic
It consists of 2mm x 2mm 12-pin TQFN package
Liens connexes
- Renesas Electronics F2972NEGK8 SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics F2976NEGK SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics ISL54233IRTZ Multiplexer Switch IC Multiplexer, 12-Pin TQFN
- Renesas Electronics ISL54216IRTZ Multiplexer Switch IC Multiplexer, 12-Pin TQFN
- Renesas Electronics SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics F2970NCGK SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics F2977NEGK RF Switch, 12-Pin VFQFP