Renesas Electronics F2976NEGK SPDT RF Switch, 12-Pin TQFN
- N° de stock RS:
- 250-3506
- Référence fabricant:
- F2976NEGK
- Fabricant:
- Renesas Electronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 250-3506
- Référence fabricant:
- F2976NEGK
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | SPDT RF Switch | |
| Pin Count | 12 | |
| Package Type | TQFN | |
| Automotive Standard | No | |
| Height | 500 μm | |
| Length | 2 mm | |
| Maximum Operating Temperature | 105 °C | |
| Maximum Supply Voltage | 5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 3.3 V | |
| Mount Type | Surface | |
| Series | F2976 | |
| Standards/Approvals | RoHS | |
| Sub Type | High Linearity Broadband | |
| Technology | RF Switch | |
| Width | 2 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type SPDT RF Switch | ||
Pin Count 12 | ||
Package Type TQFN | ||
Automotive Standard No | ||
Height 500 μm | ||
Length 2 mm | ||
Maximum Operating Temperature 105 °C | ||
Maximum Supply Voltage 5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 3.3 V | ||
Mount Type Surface | ||
Series F2976 | ||
Standards/Approvals RoHS | ||
Sub Type High Linearity Broadband | ||
Technology RF Switch | ||
Width 2 mm | ||
The Renesas Electronics single-pole double-throw (SP2T) reflective RF switch features high linearity and wide bandwidth. This device is optimized from 5MHz to 1.8GHz to support downstream cable modem future migration for DOCSIS 3.1 applications, and operates at up to 10GHz to support a multitude of wireless RF applications. Superb performance is achieved when used in either 50Ω or 75Ω terminating impedance applications. The F2976 uses a single positive supply voltage of either +3.3V or +5.0V and is compatible with either 1.8V or 3.3V control logic.
This RF switch provides extremely low insertion loss across the entire bandwidth while providing superb distortion performance
It is optimized for DOCSIS 3.1 applications for up to 1.8GHz
It is optimized for Wi-Fi applications up to 5.9GHz
It provides low insertion loss and high isolation
It allows fast switching and no external matching is required
It is available in 2mm x 2mm 12-pin TQFN package
Operating temperature range is -40°C to +105°C
Liens connexes
- Renesas Electronics SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics F2972NEGK8 SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics ISL54233IRTZ Multiplexer Switch IC Multiplexer, 12-Pin TQFN
- Renesas Electronics ISL54216IRTZ Multiplexer Switch IC Multiplexer, 12-Pin TQFN
- Renesas Electronics SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics F2970NCGK SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics F2977NEGK RF Switch, 12-Pin VFQFP
- Renesas Electronics Evaluation Board for High Reliability SPDT RF Switch F2970 SPDT Switch Evaluation Kit for SPDT RF