Renesas Electronics F2970NCGK SPDT RF Switch, 20-Pin LQFN
- N° de stock RS:
- 250-3502
- Référence fabricant:
- F2970NCGK
- Fabricant:
- Renesas Electronics
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 250-3502
- Référence fabricant:
- F2970NCGK
- Fabricant:
- Renesas Electronics
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
| Marque | Renesas Electronics | |
| Product Type | SPDT RF Switch | |
| Package Type | LQFN | |
| Pin Count | 20 | |
| Mount Type | Surface | |
| Operating Band 1 Frequency | 3000MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Height | 750μm | |
| Series | F2970 | |
| Length | 4mm | |
| Automotive Standard | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Renesas Electronics | ||
Product Type SPDT RF Switch | ||
Package Type LQFN | ||
Pin Count 20 | ||
Mount Type Surface | ||
Operating Band 1 Frequency 3000MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Height 750μm | ||
Series F2970 | ||
Length 4mm | ||
Automotive Standard No | ||
The Renesas Electronics RF switch is a high reliability, low insertion loss, 75 Ω absorptive SP2T RF switch designed for a multitude of cable systems and other RF applications. This device covers a broad frequency range from 5 MHz to 3000 MHz In addition to providing low insertion loss, the F2970 also delivers excellent linearity and isolation performance while providing a 75 Ω termination for the unselected port. The F2970 uses a single positive supply voltage and supports 3.3 V logic.
It provides selectable logic control
It consists if 4 mm x 4 mm 20-pin LQFN package
Provides low insertion loss and high isolation
It has excellent linearity
Extended temperature is -40 °C to +105 °C
Liens connexes
- Renesas Electronics SPDT RF Switch, 20-Pin LQFN
- Renesas Electronics SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics F2972NEGK8 SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics F2976NEGK SPDT RF Switch, 12-Pin TQFN
- Renesas Electronics RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2913NLGK RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2923NCGI RF Switch, 20-Pin VFQFPN
- Renesas Electronics F2912NCGI RF Switch, 20-Pin VFQFPN