3M Scotchcast Resin 4 GS Yellow, Blue 90 ml Epoxy Resin Adhesive Box for Metal, Plastic

Sous-total (1 boîte de 10 unités)*

228,58 €

(TVA exclue)

276,58 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 5 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +228,58 €22,858 €

*Prix donné à titre indicatif

N° de stock RS:
269-5250
Référence fabricant:
7100229425
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Material Compatibility

Metal, Plastic

Product Type

Epoxy Resin Adhesive

Colour

Yellow, Blue

Package Type

Box

Package Size

90 ml

Trade Name

Scotchcast Resin 4 GS

Setting Time

25min

Mixing Ratio

100:144

Standards/Approvals

EN ISO 868

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Base Chemical

Epoxy Resin

Statut RoHS : Exempté

Pays d'origine :
BE

3M Epoxy Resin Adhesive, 90ml Package size, Yellow/Blue - 7100229425


This epoxy resin adhesive provides a two-part bonding solution for demanding industrial environments. It cures to a solid compound suitable for joining or encapsulating components in automation, electronics, electrical and mechanical contexts, with formulation available in contrasting yellow and blue for Visual identification during application.

Features and Benefits:


• Operates across -40°C to 110°C for wide thermal exposure
• Two-part mixing ratio 100:144 enables predictable mixing control
• 25min setting time reduces assembly throughput delays
• Compatible with metal and plastic to simplify joint selection
• Packaged as 90ml in a box for controlled storage and handling
• Formulation assessed to EN ISO 868 for material hardness reference

Applications


• Suitable for potting electrical joints exposed to varying temperatures
• Ideal for bonding metal brackets to plastic housings in assemblies
• Used with control hardware in automation systems requiring Durable joints
• Can be used for repair of mechanical parts where thermal cycling occurs

How should the two components be prepared for use?


Combine the resin and hardener by weight using the 100:144 ratio and mix until uniform to ensure consistent cure kinetics.

How long after mixing is the material workable?


The mixed compound begins to set at around 25 min, giving a limited working window for positioning before gelation.

What Visual cues help verify correct application?


The contrasting yellow and blue components aid Visual confirmation of distribution during dispensing and mixing.

How does the material perform under elevated temperature?


Once cured, the adhesive maintains structural properties up to 110°C enabling use in high-temperature zones.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.