3M Scotch-Weld Liquid Epoxy Adhesive, Black, 50 ml
- N° de stock RS:
- 272-7634
- Référence fabricant:
- 7100148731
- Fabricant:
- 3M
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 272-7634
- Référence fabricant:
- 7100148731
- Fabricant:
- 3M
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | 3M | |
| Product Type | Epoxy Adhesive | |
| Trade Name | Scotch-Weld | |
| Material Compatibility | Ceramic | |
| Colour | Black | |
| Product Form | Liquid | |
| Setting Time | 20min | |
| Maximum Operating Temperature | 400°F | |
| Standards/Approvals | No | |
| Base Chemical | Epoxy Adhesive | |
| Package Size | 50 ml | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Product Type Epoxy Adhesive | ||
Trade Name Scotch-Weld | ||
Material Compatibility Ceramic | ||
Colour Black | ||
Product Form Liquid | ||
Setting Time 20min | ||
Maximum Operating Temperature 400°F | ||
Standards/Approvals No | ||
Base Chemical Epoxy Adhesive | ||
Package Size 50 ml | ||
Statut RoHS : Exempté
- Pays d'origine :
- US
3M Epoxy Adhesive, Black, +400°F Maximum Operating Temperature - 7100148731
This epoxy adhesive is a two-part black liquid formulated for bonding ceramic components in industrial environments. It serves as a general-purpose structural adhesive for assemblies exposed to elevated temperatures and provides a Rapid cure suitable for production and repair tasks.
Features and Benefits:
• Liquid formulation enables precise dispensing and gap filling
• Cures in about 20 min to speed up assembly workflows
• Withstands operating temperatures up to +400°F for hot environments
• Black colour conceals joints and aids Visual alignment
• Chemically based on epoxy for strong, long-lasting bonds
• Cures in about 20 min to speed up assembly workflows
• Withstands operating temperatures up to +400°F for hot environments
• Black colour conceals joints and aids Visual alignment
• Chemically based on epoxy for strong, long-lasting bonds
Applications
• Suitable for bonding ceramic insulators used in electrical equipment
• Ideal for fastening components in automation end-of-arm tooling
• Used for adhering heat-exposed parts in mechanical assemblies
• Can be used for mounting ceramic substrates in electronic modules
• Ideal for fastening components in automation end-of-arm tooling
• Used for adhering heat-exposed parts in mechanical assemblies
• Can be used for mounting ceramic substrates in electronic modules
How should it be applied for consistent bond lines?
Apply the mixed liquid evenly across mating ceramic surfaces using a syringe or controlled dispenser to achieve uniform coverage and avoid trapped air.
What cure conditions are required for full handling strength?
Allow the adhesive to set for approximately 20 min at ambient conditions
higher temperatures accelerate cure while lower temperatures may extend set time.
Is surface preparation necessary before bonding?
Clean and degrease ceramic surfaces to remove contaminants
roughening the contact area can improve mechanical interlock and adhesion.
How does the adhesive perform when exposed to sustained heat?
It maintains adhesion at service temperatures up to +400°F, making it suitable for applications where components experience prolonged high-temperature exposure.
Liens connexes
- 3M Scotch-Weld DP760 Liquid Adhesive 50 ml
- 3M Scotch-Weld Liquid Adhesive, 400 mL
- 3M Scotch-Weld DP8005 Liquid Adhesive, 38 ml
- 3M Scotch-Weld Liquid Adhesive 400 ml
- 3M Scotch-Weld DP490 Liquid Adhesive 50 ml
- 3M Scotch-Weld DP460 Liquid Adhesive 50 ml
- 3M Scotch-Weld 8805N Liquid Adhesive 45 ml
- 3M Scotch-Weld 8810N Liquid Adhesive 45 ml