Eaton xEffect - FRCmM RCCB, 80A, 4 Pole, 30mA, 240/415V ac
- N° de stock RS:
- 123-584
- Référence fabricant:
- 170312 FRCMM-80/4/003-R
- Fabricant:
- Eaton
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 123-584
- Référence fabricant:
- 170312 FRCMM-80/4/003-R
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Circuit Breaker Type | RCCB | |
| Current Rating | 80A | |
| Number of Poles | 4 | |
| Range | xEffect | |
| Trip Sensitivity | 30mA | |
| Voltage Rating | 240/415V ac | |
| Series | xEffect - FRCmM | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Circuit Breaker Type RCCB | ||
Current Rating 80A | ||
Number of Poles 4 | ||
Range xEffect | ||
Trip Sensitivity 30mA | ||
Voltage Rating 240/415V ac | ||
Series xEffect - FRCmM | ||
Statut RoHS : Exempté
- Pays d'origine :
- RS
The Eaton Residual Current Circuit Breaker featuring a rated short circuit strength of 10 kA with back up fuse. It is equipped with a rated fault current of 0.03 A with pulse current sensitive features.
RoHS compliant
IP20 degree protection
IEC/EN 61008 certified
20000 operations mechanical lifespan
IP20 degree protection
IEC/EN 61008 certified
20000 operations mechanical lifespan
Liens connexes
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- Eaton xEffect - FRCmM RCCB 4 Pole 240/415V ac
- ABB RCCB 4 Pole Type C, 415V ac
- ABB RCCB 4 Pole Type C, 415V ac
- ABB RCCB 4 Pole Type C, 415V ac